Pneumatic Cylinder Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS-stocknr. 210-250
FabrikantnummerD-M9PSAPC
FabrikantSMC
€ 39,40
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 161-782
FabrikantnummerD-M9PL
FabrikantSMC
€ 34,64
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 363-3316
FabrikantnummerM/50/LSU/2V
FabrikantIMI Norgren
€ 24,35
Each
Aantal stuks
M/50 - Reed NO Yes 170 V dc, 240 V ac 2.7V IP66 10W - +80°C - -20°C
RS-stocknr. 912-0850
FabrikantnummerD-B73C
FabrikantSMC
€ 35,44
Each
Aantal stuks
- MGC Series Guide Cylinder Reed - - 12V dc - - - - - - -
RS-stocknr. 350-0755
FabrikantnummerD-Z73L
FabrikantSMC
€ 22,70
Each
Aantal stuks
D-Z CP95 Reed - Yes 24 V dc, 100 V ac <2.4V IP67 - - +60°C - -10°C
RS-stocknr. 263-9240
FabrikantnummerD-C73L
FabrikantSMC
€ 22,70
Each
Aantal stuks
D-C7 CD76, CD85 Reed - Yes 24 V dc, 100 V ac - IP67 - - +60°C - -10°C
RS-stocknr. 161-798
FabrikantnummerD-M9NL
FabrikantSMC
€ 34,64
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State NPN Yes 28V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 363-3322
FabrikantnummerM/50/EAP/2V
FabrikantNorgren
€ 56,44
Each
Aantal stuks
M/50 - Solid State NO Yes 170V dc 2V IP66 4.5W - +80°C - -20°C
RS-stocknr. 210-272
FabrikantnummerD-M9PVL
FabrikantSMC
€ 43,70
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 826-2350
FabrikantnummerD-M9BA
FabrikantSMC
€ 48,06
Each
Aantal stuks
D-M9 Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 826-2142
FabrikantnummerD-M9PV
FabrikantSMC
€ 32,29
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 826-2164
FabrikantnummerD-M9PW
FabrikantSMC
€ 30,35
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 826-2085
FabrikantnummerD-Y7P
FabrikantSMC
€ 39,04
Each
Aantal stuks
D-Y7P CXS, CXSW, MY1B, MY1C, MY1HT, MY1M Solid State PNP Yes 4.5 → 28V dc ≤0.8V IP67 - - +60°C - -10°C
RS-stocknr. 826-2379
FabrikantnummerD-M9BV
FabrikantSMC
€ 33,09
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator Solid State PNP Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 209-250
FabrikantnummerD-M9BL
FabrikantSMC
€ 33,72
Each
Aantal stuks
D-M9 C55 Solid State - Yes 24V dc <=4V IP67 - - +60°C - -10°C
RS-stocknr. 826-2281
FabrikantnummerD-A93Z
FabrikantSMC
€ 28,91
Each
Aantal stuks
D-A9 Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator Reed - No 24 V dc, 100 V ac ≤2.4 V @ 20 mA, ≤3 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 796-7326
FabrikantnummerD-C73
FabrikantSMC
€ 20,17
Each
Aantal stuks
D-C7 PLC Auto Switch - Yes 24 V dc, 100 V dc 2.4V IP67 - - +60°C - -10°C
RS-stocknr. 826-2240
FabrikantnummerD-M9PMAPC
FabrikantSMC
€ 54,10
Each
Aantal stuks
D-M9 3 Pin M8 Connector Solid State PNP Yes 4.5 → 28V dc ≤0.8V IP67 - - +60°C - -10°C
RS-stocknr. 826-2376
FabrikantnummerD-M9BW
FabrikantSMC
€ 31,34
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 768-1653
FabrikantnummerVM-30AR-X219
FabrikantSMC
€ 154,25
Each
Aantal stuks
VM VM100, VM200, VM400 Push Button NO/NC No - - - - 1 MPa +60°C -0.001MPa -5°C