Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 668 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 414-7535
FabrikantnummerPXB-B3911
FabrikantParker
€ 25,88
Each
Aantal stuks
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS-stocknr. 435-8117
FabrikantnummerVHK2-06F-06F
FabrikantSMC
€ 9,77
Each
Aantal stuks
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 890-3275
FabrikantnummerVHS20-F02A
FabrikantSMC
€ 24,63
Each
Aantal stuks
Locking Shut-Off Valve - G 1/4 1/4in G VHS20 Red 1 MPa Aluminium Die Cast - -5°C +60°C 3 2
RS-stocknr. 314-4771
Fabrikantnummer6255-0002
FabrikantHerga
€ 243,70
Each
Aantal stuks
Foot Pedal 5/2 G 1/8 1/8 G 6255 - 10 bar Die Cast Aluminium - -20°C +80°C 5/2 -
RS-stocknr. 221-4560
Fabrikantnummer81921701
FabrikantCrouzet
€ 35,76
Each
Aantal stuks
Roller Lever 3/2 - - - 81 - 8 bar Zamak 200NL/min -5°C +50°C 3/2 -
RS-stocknr. 722-435
FabrikantnummerX3067702
FabrikantNorgren
€ 117,10
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 5/2 -
RS-stocknr. 305-6028
Fabrikantnummer81921702
FabrikantCrouzet
€ 56,27
Each
Aantal stuks
Roller Lever 3/2 - - - 81 - 8 bar Zamak 200NL/min -5°C +50°C 3/2 -
RS-stocknr. 389-6703
FabrikantnummerB43004RS
FabrikantParker
€ 59,77
Each
Aantal stuks
Roller 5/2 G 1/8 1/8in G B43 - - Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS-stocknr. 389-6630
FabrikantnummerB43003LS
FabrikantParker
€ 61,69
Each
Aantal stuks
Lever 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 3/2 -
RS-stocknr. 210-2827
Fabrikantnummer03042802
FabrikantNorgren
€ 108,87
Each
Aantal stuks
Emergency Stop 3/2 G 1/8 1/8in G Super X Red 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C 3/2 -
RS-stocknr. 121-5861
FabrikantnummerSV-5-M5-B
FabrikantFesto
€ 68,20
Each
Aantal stuks
- Monostable, 5/2 Metric M5 M5 Metric SV - 8 bar Plastic 95L/min -10°C +60°C 5 2
RS-stocknr. 410-505
FabrikantnummerB53004LT
FabrikantParker
€ 122,49
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS-stocknr. 873-2534
FabrikantnummerVM230-02-08A
FabrikantSMC
€ 62,63
Each
Aantal stuks
Toggle Lever - R 1/4 1/4 R VM200 - 1 MPa ADC - -5°C +60°C 3 2
RS-stocknr. 885-2109
FabrikantnummerVM131-01-01SA
FabrikantSMC
€ 30,12
Each
Aantal stuks
Roller Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 121-5860
FabrikantnummerSV-3-M5
FabrikantFesto
€ 47,04
Each
Aantal stuks
- Monostable, 3/2 Closed Metric M5 M5 Metric SV - 8 bar Plastic 65L/min -10°C +60°C 3 2
RS-stocknr. 435-8123
FabrikantnummerVHK2-08F-08F
FabrikantSMC
€ 10,69
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 777-031
Fabrikantnummer81290501
FabrikantCrouzet
€ 43,92
Each
Aantal stuks
Plunger - - - - 81 - 8 bar - 100NL/min -10°C +60°C 2 1
RS-stocknr. 890-3279
FabrikantnummerVHS30-F02A
FabrikantSMC
€ 24,63
Each
Aantal stuks
Locking Shut-Off Valve - G 1/4 1/4in G VHS30 Red 1 MPa Die Cast Aluminium - -5°C +60°C 3 2
RS-stocknr. 210-2782
FabrikantnummerX3047702
FabrikantNorgren
€ 124,43
Each
Aantal stuks
Lever 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C 5/2 -
RS-stocknr. 890-3281
FabrikantnummerVHS40-F04A
FabrikantSMC
€ 37,19
Each
Aantal stuks
Locking Shut-Off Valve - G 1/2 1/2in G VHS40 Red 1 MPa Die Cast Aluminium - -5°C +60°C 3 2