Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-stocknr. 167-0585
FabrikantnummerOKX2-T/16-D12P-C
€ 1.500,10
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 689-4757
FabrikantnummerOKX2-T/16-D12P-C
€ 15,61
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 689-4735
FabrikantnummerOKX-T/10-D12P-C
€ 19,94
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 167-0970
FabrikantnummerOKX-T/10-D12P-C
€ 1.244,00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 167-0617
FabrikantnummerOKR-T/3-W12-C
€ 1.948,70
1 Tray of 360
Tray(s)
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS-stocknr. 689-4722
FabrikantnummerOKR-T/3-W12-C
€ 8,78
Each
Aantal stuks
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS-stocknr. 689-4741
FabrikantnummerOKX-T/16-D12N-C
€ 23,93
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 167-0630
FabrikantnummerOKX-T/16-D12N-C
€ 1.396,70
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 689-4703
FabrikantnummerOKL-T/3-W12N-C
€ 6,38
Each
Aantal stuks
4.5 → 14 V dc 12 V dc 0.59 → 5.5V dc 3A 15W Surface Mount 1 12.19mm 12.19mm 6.2mm 93% Case C-83 -40°C +85°C
RS-stocknr. 689-4731
FabrikantnummerOKX-T/10-D12N-C
€ 11,52
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 167-0969
FabrikantnummerOKX-T/10-D12N-C
€ 1.244,00
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 167-0615
FabrikantnummerOKY-T/5-W5P-C
€ 2.723,80
1 Reel of 400
Reel(s)
2.4 → 5.5 V dc 5 V dc 0.75 → 3.63V dc 5A 16.5W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS-stocknr. 167-0629
FabrikantnummerOKL-T/3-W12N-C
€ 2.165,20
1 Reel of 400
Reel(s)
4.5 → 14 V dc 12 V dc 0.59 → 5.5V dc 3A 15W Surface Mount 1 12.19mm 12.19mm 6.2mm 93% Case C-83 -40°C +85°C
RS-stocknr. 173-6933
FabrikantnummerOKI-T/36W-W40N-C
€ 2.567,50
1 Reel of 250
Reel(s)
19 → 40 V dc 24 V dc 15V dc 3A 36W Surface Mount 1 20.8mm 11.9mm 8.5mm 95% - -40°C +100°C
RS-stocknr. 173-6934
FabrikantnummerOKL-T/1-W12N-C
€ 2.129,30
1 Reel of 800
Reel(s)
2.9 → 14 V dc 12 V dc 5.5V dc 1A 5W Surface Mount 1 12.4mm 12.4mm 4.6mm 90% Case C-83 -40°C +85°C
RS-stocknr. 173-6944
FabrikantnummerOKL-T/6-W12N-C
€ 9,29
Each
Aantal stuks
4.5 → 14 V dc 12 V dc 5.5V dc 6A 30W Surface Mount 1 12.19mm 12.19mm 7.2mm 93% Case C-83 -40°C -
RS-stocknr. 689-4750
FabrikantnummerOKX-T/16-D12P-C
€ 22,07
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 173-6935
FabrikantnummerOKL-T/6-W12N-C
€ 2.413,30
1 Reel of 400
Reel(s)
4.5 → 14 V dc 12 V dc 5.5V dc 6A 30W Surface Mount 1 12.19mm 12.19mm 7.2mm 93% Case C-83 -40°C -
RS-stocknr. 167-0973
FabrikantnummerOKX2-T/16-D12N-C
€ 1.500,10
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS-stocknr. 173-6936
FabrikantnummerOKR-T/10-W12-C
€ 3.893,80
1 Reel of 360
Reel(s)
4.5 → 14 V dc 12 V dc 6V dc 10A 50W Through Hole 1 10.4mm 7.62mm 16.5mm 92% - -40°C +100°C