Embedded Switch Mode Power Supplies (SMPS)

What are Embedded Switch Mode Power Supplies?


A switch mode power supplies is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.


How do SMPS work?


For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.


How do SMPS convert AC to DC?


In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.


Which SMPS is best for a desktop PC?


The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.


Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.


Where are SMPS used?


  • PC/Laptops

  • Mobile phone chargers

  • Security systems such as CCTV Cameras

  • Machine tool industries

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Output Current Power Rating Input Voltage Length Width Depth Weight Efficiency Maximum Temperature Minimum Temperature Mounting Type Number of Outputs Package Type
RS-stocknr. 124-6616
FabrikantnummerVCE05US05
FabrikantXP Power
€ 11,63
Each
Aantal stuks
5 V dc 1A 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6618
FabrikantnummerVCE05US12
FabrikantXP Power
€ 15,24
Each
Aantal stuks
12 V dc 410mA 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0794
FabrikantnummerVCE03US24
FabrikantXP Power
€ 9,85
Each
Aantal stuks
24 V dc 125mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6619
FabrikantnummerVCE05US15
FabrikantXP Power
€ 11,61
Each
Aantal stuks
15 V dc 330mA 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0792
FabrikantnummerVCE03US12
FabrikantXP Power
€ 9,85
Each
Aantal stuks
12 V dc 250mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0791
FabrikantnummerVCE03US09
FabrikantXP Power
€ 9,85
Each
Aantal stuks
9 V dc 333mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0796
FabrikantnummerVCE10US03
FabrikantXP Power
€ 15,53
Each
Aantal stuks
3.3 V dc 2.4A 8 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6620
FabrikantnummerVCE05US24
FabrikantXP Power
€ 15,24
Each
Aantal stuks
24 V dc 210mA 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0802
FabrikantnummerVCE10US24
FabrikantXP Power
€ 15,53
Each
Aantal stuks
24 V dc 420mA 10 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0800
FabrikantnummerVCE10US12
FabrikantXP Power
€ 15,53
Each
Aantal stuks
12 V dc 830mA 10 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0789
FabrikantnummerVCE03US03
FabrikantXP Power
€ 9,85
Each
Aantal stuks
3.3 V dc 910mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6615
FabrikantnummerVCE05US03
FabrikantXP Power
€ 11,65
Each
Aantal stuks
3 V dc 1.21A 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0793
FabrikantnummerVCE03US15
FabrikantXP Power
€ 9,85
Each
Aantal stuks
15 V dc 200mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0795
FabrikantnummerVCE03US48
FabrikantXP Power
€ 9,85
Each
Aantal stuks
48 V dc 63mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0797
FabrikantnummerVCE10US05
FabrikantXP Power
€ 15,53
Each
Aantal stuks
5 V dc 2A 10 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6621
FabrikantnummerVCE05US48
FabrikantXP Power
€ 11,61
Each
Aantal stuks
48 V dc 100mA 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0803
FabrikantnummerVCE10US48
FabrikantXP Power
€ 15,53
Each
Aantal stuks
48 V dc 210mA 10 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 124-6617
FabrikantnummerVCE05US09
FabrikantXP Power
€ 11,61
Each
Aantal stuks
9 V dc 550mA 5W 80 → 264V ac - 27.94mm - 24g - +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0790
FabrikantnummerVCE03US05
FabrikantXP Power
€ 9,85
Each
Aantal stuks
5 V dc 600mA 3 85 → 305V ac 40.6mm 19.1mm 19.1mm 30g 80% +70°C -25°C PCB Mount 1 Encapsulated
RS-stocknr. 172-0798
FabrikantnummerVCE10US09
FabrikantXP Power
€ 15,53
Each
Aantal stuks
9 V dc 1.11A 10 85 → 305V ac 50.8mm 29.2mm 23.1mm 52g 80% +70°C -25°C PCB Mount 1 Encapsulated
Related Products
AC-DC Slim Single output enclosed power supply with ...
Description:
AC-DC Slim Single output enclosed power supply with PFC, Output 24VDC at 20.9A. Slim and Low profile (33mm)Fanless design, 500W convectionWithstand 300VAC surge input for 5 secondsBuild-in active PFC function150% peak load capability(100ms)-20∼+70℃ working temperatureProtections: Short circuit / Overload / ...
High efficiency, long life and high reliabilityMiniature size, ...
Description:
High efficiency, long life and high reliabilityMiniature size, high power densityHigh operating temperature up to 70°C105°C long life electrolytic capacitorsEasy installlation - screw terminalsAdjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at ...
Rugged, die-cast aluminium housed power supply for use ...
Description:
Rugged, die-cast aluminium housed power supply for use in harsh outdoor environmentsImpervious to water (incl. salt water), dust, ice and oil. IP67 and NEMA 4X ratedCan be mounted in any orientationUniversal input, regulated adjustable output voltageDC-OK indicatorShort circuit and overvoltage ...
AC input 180 to 264VacAC input active surge ...
Description:
AC input 180 to 264VacAC input active surge current limitingHigh efficiency up to 90%Built-in active PFC function, PF>0.95Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarmForced air cooling by built-in DC with fan speed control functionOutput voltage can be ...