Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Cable CSA Mounting Type Termination Method Keying Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 794-7243
Fabrikantnummer32.0078P0001+32.0079P0001
FabrikantStaubli
€ 6,74
1 Pair
Pair(s)
Connector Female, Male 4 → 6mm² Panel Mount Crimp - 30A 1kV dc Socket M12 +90°C -40°C - -
RS-stocknr. 794-7234
Fabrikantnummer32.0076P0001+32.0077P0001
FabrikantStaubli
€ 10,25
1 Pair
Pair(s)
Connector Female, Male 1.5 → 2.5mm² Panel Mount Crimp - 17 A, 22.5A 1kV dc Socket M12 +90°C -40°C - -
RS-stocknr. 696-2207
FabrikantnummerPV-KST4/6II-UR-100
FabrikantStaubli
€ 228,39
1 Bag of 100
Bag(s)
Coupler Male 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 560-997
Fabrikantnummer32.0017P0001
FabrikantStaubli
€ 1,528
Each (In a Pack of 5)
Aantal stuks
Coupler Male 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 560-987
Fabrikantnummer32.0011P0001
FabrikantStaubli
€ 2,412
Each (In a Pack of 5)
Aantal stuks
Coupler Male 1.5 → 2.5mm² Cable Mount - - 22A 1kV - - +90°C -40°C - -
RS-stocknr. 711-7552
Fabrikantnummer1774687
FabrikantPhoenix Contact
€ 2,35
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage - 40A 1.1kV Plug - +85°C -40°C PV-CM-S 2.5-6 -
RS-stocknr. 769-8702
Fabrikantnummer1789834
FabrikantPhoenix Contact
€ 5,21
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Minus 40A 1.5kV Plug - +85°C -40°C PV-C1M-S 2.5-6 -
RS-stocknr. 560-975
Fabrikantnummer32.0016P0001
FabrikantStaubli
€ 2,328
Each (In a Pack of 5)
Aantal stuks
Coupler Female 4 → 6mm² Cable Mount Quick Connect - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 560-947
Fabrikantnummer32.0018+32.0019
FabrikantStaubli
€ 25,93
1 Set of 1
Set(s)
Branch Connector Female to Male 2.5 → 4.0mm² - - - 30A 1kV Plug, Socket - +90°C -40°C - -
RS-stocknr. 561-013
Fabrikantnummer32.0010P0001
FabrikantStaubli
€ 3,136
Each (In a Pack of 5)
Aantal stuks
Coupler Female 1.5 → 2.5mm² Cable Mount - - 22A 1kV - - +90°C -40°C - -
RS-stocknr. 696-2193
FabrikantnummerPV-KBT4/6II-100
FabrikantStaubli
€ 410,49
1 Bag of 100
Bag(s)
Coupler Female 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 698-7243
Fabrikantnummer1394462-4
FabrikantTE Connectivity
€ 4,491
Each (In a Pack of 10)
Aantal stuks
Coupler Female 4mm² Cable Mount - Minus 25A 1kV dc - - +150°C -40°C - -
RS-stocknr. 769-8714
Fabrikantnummer1790797
FabrikantPhoenix Contact
€ 5,69
Each
Aantal stuks
Connector Female 6 → 16mm² Cable Mount Spring Cage Minus 65A 1.5kV Socket - +85°C -40°C PV-CM-S 6-16 -
RS-stocknr. 769-8711
Fabrikantnummer1790784
FabrikantPhoenix Contact
€ 5,52
Each
Aantal stuks
Connector Male 6 → 16mm² Cable Mount Spring Cage Plus 65A 1.5kV Plug - +85°C -40°C PV-CF-S 6-16 -
RS-stocknr. 789-3086
Fabrikantnummer130244-0204
FabrikantMolex
€ 6,81
Each
Aantal stuks
Power Male 2.5mm² Cable Mount Crimp Plus 15A - Plug - +80°C -40°C - -
RS-stocknr. 711-7559
Fabrikantnummer1774674
FabrikantPhoenix Contact
€ 2,35
Each
Aantal stuks
Connector Female 2.5 → 6mm² Cable Mount Spring Cage - 40A 1.1kV Plug - +85°C -40°C PV-CF-S 2.5-6 -
RS-stocknr. 769-8708
Fabrikantnummer1789821
FabrikantPhoenix Contact
€ 4,44
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Plus 40A 1.5kV Plug - +85°C -40°C PV-C1F-S 2.5-6 -
RS-stocknr. 193-1796
FabrikantnummerH4CMC4DI
€ 1.332,95
1 Box of 1000
Box(es)
Solar Connector Male - Cable Mount Quick Connect - - - Plug - +85°C -40°C H4 -
Nieuw
RS-stocknr. 226-5945
Fabrikantnummer1014505
FabrikantPhoenix Contact
€ 20,95
Each
Aantal stuks
Solar Connector Male 1.5 → 6.0mm² Cable Mount Screw - 35A 690V Plug - - - PRC 35 1014
RS-stocknr. 193-1806
FabrikantnummerUTXCFA4AM
€ 1,972
Each (In a Bag of 5)
Aantal stuks
Solar Connector Female - Cable Mount - - - - Socket - +90°C -40°C UTX -