Switch Mode Power Supply (SMPS) Transformers

Switch mode power supply (SMPS) transformers are a highly efficient form of transformer, used in devices like personal computers.

A switch mode power supply is an electronic power supply that incorporates a switching regulator to efficiently convert electrical power. Like other power supplies, an SMPS transfers power from a DC or AC source (which is often mains power) to DC loads, such as a personal computer, while converting voltage and current characteristics.

How do switch mode power supply (SMPS) transformers work?

Any switched-mode power supply that gets its power from an AC power line (also known as an 'off-line' converter) requires a transformer for galvanic isolation, which prevents current flow. Some DC-to-DC converters may also include a transformer.

SMPS transformers run at high frequency. Most of the cost savings (as well as space savings) in off-line power supplies result from the smaller size of the high-frequency transformer.

Types of switch mode power supply (SMPS) transformers

SMPS transformers have many different applications. They can be used as broadband transformers, DC-to-DC converters, low-power DC-to-DC converters, pulse transformers and power sourcing equipment, among other uses.


...
Lees meer Lees minder

Filters

1 - 20 van 143 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Secondary Voltage Rating Primary Voltage Rating Power Rating Number of Outputs Mounting Type Application Inductance Secondary Current Termination Type Length Width Depth Dimensions Isolation Voltage
RS-stocknr. 774-8213
FabrikantRS PRO
€ 30,21
Each
Aantal stuks
- - 12W 1 Encapsulated - - - - 50mm 48mm 40mm - -
RS-stocknr. 792-4433
Fabrikantnummer47257
FabrikantMyrra
€ 19,46
Each
Aantal stuks
5 V dc, 12 V dc 85 → 265 V ac, 85 → 370 V dc 5W 2 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 792-4372
Fabrikantnummer47154
FabrikantMyrra
€ 19,25
Each
Aantal stuks
12V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 418-4146
Fabrikantnummer74095
FabrikantMyrra
€ 4,90
Each
Aantal stuks
7.5 → 15V ac 85 → 265V ac 4.2W 1 PCB Mount Flyback 2.1mH 900mA - 18mm 16mm 17.5mm 18 x 16 x 17.5mm -
RS-stocknr. 792-4354
Fabrikantnummer47125
FabrikantMyrra
€ 16,69
Each
Aantal stuks
15V dc 85 → 265 V ac, 85 → 370 V dc 2.5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 792-4348
Fabrikantnummer47122
FabrikantMyrra
€ 18,68
Each
Aantal stuks
5V dc 85 → 265 V ac, 85 → 370 V dc 2.5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 792-4394
Fabrikantnummer47134
FabrikantMyrra
€ 16,68
Each
Aantal stuks
12V dc 85 → 265 V ac, 85 → 370 V dc 3.2W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 418-5470
Fabrikantnummer74000
FabrikantMyrra
€ 3,12
Each
Aantal stuks
3.3 → 7 V dc, 8 → 17 V dc 85 → 265V ac 4W 2 Through Hole Flyback - 1.2 A, 350 mA Pin 18mm 17.5mm 16mm 18 x 17.5 x 16mm -
RS-stocknr. 418-5515
Fabrikantnummer74010
FabrikantMyrra
€ 4,92
Each
Aantal stuks
4 → 7 V ac, 8 → 17 V ac 85 → 265V ac 7 → 10W 2 Through Hole Flyback - 2 A, 850 mA Pin 18mm 17.5mm 16mm 18 x 17.5 x 16mm -
RS-stocknr. 522-5989
Fabrikantnummer749196111
FabrikantWurth Elektronik
€ 4,62
Each
Aantal stuks
- - - 3 Surface Mount Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 27.4µH 550mA - 12.9mm 9.2mm 6.2mm 12.9 x 9.2 x 6.2mm 500V dc
RS-stocknr. 522-6134
Fabrikantnummer749196500
FabrikantWurth Elektronik
€ 8,80
Each
Aantal stuks
- - - 3 Surface Mount Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 87.1µH 1.91A - 29.5mm 21mm 10.8mm 29.5 x 21 x 10.8mm 500V dc
RS-stocknr. 792-4385
Fabrikantnummer47156
FabrikantMyrra
€ 18,99
Each
Aantal stuks
24V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 418-5543
Fabrikantnummer74030
FabrikantMyrra
€ 7,30
Each
Aantal stuks
3.3 → 7 V ac, 8 → 17 V ac 85 → 265V ac 15 → 30W 3 Through Hole Flyback - 1.5 A, 3 A Pin 26.5mm 22.5mm 26.5mm 26.5 x 22.5 x 26.5 mmmm -
RS-stocknr. 509-0979
FabrikantnummerTCM 230V/12V 3VA
FabrikantEliwell
€ 13,19
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 418-4130
Fabrikantnummer74094
FabrikantMyrra
€ 3,33
Each
Aantal stuks
3.3 → 6V ac 85 → 265V ac 3.1W 1 PCB Mount Flyback 2.1mH 1.5A - 18mm 16mm 17.5mm 18 x 16 x 17.5mm -
RS-stocknr. 823-5440
Fabrikantnummer760895641
FabrikantWurth Elektronik
€ 16,59
Each
Aantal stuks
24 V - 200W 1 Through Hole - - 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V
RS-stocknr. 163-5620
Fabrikantnummer760895641
FabrikantWurth Elektronik
€ 15,08
Each (In a Tray of 15)
Aantal stuks
24V - 200W 1 Through Hole - 500µH 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V
RS-stocknr. 522-6049
Fabrikantnummer749196211
FabrikantWurth Elektronik
€ 2,69
Each
Aantal stuks
- - - 3 Surface Mount Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 21.6µH 950mA - 16.3mm 12mm 7.4mm 16.3 x 12 x 7.4mm 500V dc
RS-stocknr. 792-4350
Fabrikantnummer47124
FabrikantMyrra
€ 18,41
Each
Aantal stuks
12V dc 85 → 265 V ac, 85 → 370 V dc 2.5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
RS-stocknr. 792-4360
Fabrikantnummer47152
FabrikantMyrra
€ 17,09
Each
Aantal stuks
5V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -