Switch Mode Power Supply (SMPS) Transformers

Switch mode power supply (SMPS) transformers are a highly efficient form of transformer, used in devices like personal computers.

A switch mode power supply is an electronic power supply that incorporates a switching regulator to efficiently convert electrical power. Like other power supplies, an SMPS transfers power from a DC or AC source (which is often mains power) to DC loads, such as a personal computer, while converting voltage and current characteristics.

How do switch mode power supply (SMPS) transformers work?

Any switched-mode power supply that gets its power from an AC power line (also known as an 'off-line' converter) requires a transformer for galvanic isolation, which prevents current flow. Some DC-to-DC converters may also include a transformer.

SMPS transformers run at high frequency. Most of the cost savings (as well as space savings) in off-line power supplies result from the smaller size of the high-frequency transformer.

Types of switch mode power supply (SMPS) transformers

SMPS transformers have many different applications. They can be used as broadband transformers, DC-to-DC converters, low-power DC-to-DC converters, pulse transformers and power sourcing equipment, among other uses.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Secondary Voltage Rating Primary Voltage Rating Power Rating Number of Outputs Mounting Type Application Inductance Secondary Current Termination Type Length Width Depth Dimensions Isolation Voltage
RS-stocknr. 736-9987
FabrikantnummerTGM-240NSRL
FabrikantHalo Electronics
€ 5,51
Each
Aantal stuks
- - - 2 Surface Mount - - - - 8.13mm 7.11mm 5.08mm 8.13 x 7.11 x 5.08mm -
RS-stocknr. 177-7112
FabrikantnummerTGM-240NSRL
FabrikantHalo Electronics
€ 3,313
Each (In a Tube of 62)
Aantal stuks
- - - 2 Surface Mount - - - - 8.13mm 7.11mm 5.08mm 8.13 x 7.11 x 5.08mm -
RS-stocknr. 736-9996
FabrikantnummerTGM-340NARL
FabrikantHalo Electronics
€ 11,93
Each
Aantal stuks
- - - 2 Surface Mount - - - - 8.89mm 9.65mm 6.35mm 8.89 x 9.65 x 6.35mm -