Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Lees meer Lees minder

Filters

1 - 20 van 110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS-stocknr. 210-6223
FabrikantnummerOEP1200
FabrikantOEP
€ 5,00
Each
Aantal stuks
4.15H 65Ω 65Ω 1.3dB 1:1 Through Hole 20mH 18 x 18 x 12.5mm 12.5mm 18mm 18mm 4kHz 300Hz -
RS-stocknr. 106-8559
Fabrikantnummer782482/33VC
€ 1,268
Each (In a Tube of 50)
Aantal stuks
310µH 600mΩ - - 1:1.33 Through Hole 8µH - - 6.35mm 9.14mm - - -
RS-stocknr. 715-6901
Fabrikantnummer782482/33VC
€ 1,76
Each
Aantal stuks
310µH 600mΩ - - 1:1.33 Through Hole 8µH 9.77 x 9.14 x 6.35mm 9.77mm 6.35mm 9.14mm - - -
RS-stocknr. 172-8671
FabrikantnummerSM-LP-5001
FabrikantBourns
€ 1,418
Each (In a Bag of 53)
Aantal stuks
3.8H - - 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz -
RS-stocknr. 218-9880
FabrikantnummerSM-LP-5001
FabrikantBourns
€ 2,23
Each
Aantal stuks
3.8H 115Ω 115Ω 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz -
RS-stocknr. 163-4314
Fabrikantnummer750311607
FabrikantWurth Elektronik
€ 7,84
Each (On a Reel of 125)
Aantal stuks
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS-stocknr. 756-7519
Fabrikantnummer750311607
FabrikantWurth Elektronik
€ 9,80
Each
Aantal stuks
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS-stocknr. 756-7399
Fabrikantnummer750311692
FabrikantWurth Elektronik
€ 5,37
Each
Aantal stuks
80µH 0.325Ω 8.7Ω - 5:1 Surface Mount 2µH 9.14 x 9.78 x 10.54mm 10.54mm 9.14mm 9.78mm - - -
RS-stocknr. 170-4973
FabrikantnummerIT313
FabrikantSchaffner
€ 15,559
Each (In a Box of 100)
Aantal stuks
3mH - - - 1:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS-stocknr. 800-4340
Fabrikantnummer1001C
€ 3,68
Each
Aantal stuks
3mH 1.2Ω - 1:1 PCB Mount 22µH 15.06 x 15.06 x 15.75mm 15.75mm 15.06mm 15.06mm - - -
RS-stocknr. 883-9099
FabrikantnummerIT233
FabrikantSchaffner
€ 4,067
Each (In a Pack of 100)
Aantal stuks
3mH 0.8Ω 0.8Ω - 1:1:1 Through Hole 45µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS-stocknr. 210-6245
FabrikantnummerZ1612E
FabrikantOEP
€ 10,71
Each
Aantal stuks
- 68Ω 68Ω 1.5dB 1:1 Through Hole - 18 x 12.5 x 18mm 18mm 18mm 12.5mm - - -
RS-stocknr. 173-6435
FabrikantnummerIT313
FabrikantSchaffner
€ 13,35
Each
Aantal stuks
3mH - - - 1:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS-stocknr. 106-8557
Fabrikantnummer1001C
€ 3,497
Each (In a Tube of 30)
Aantal stuks
3mH 1.2Ω - 1:1 PCB Mount 22µH - - 15.06mm 15.06mm - - -
RS-stocknr. 173-6407
FabrikantnummerIT248
FabrikantSchaffner
€ 5,51
Each
Aantal stuks
17mH - - - 2:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4967
FabrikantnummerIT245
FabrikantSchaffner
€ 3,338
Each (In a Box of 200)
Aantal stuks
8mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4971
FabrikantnummerIT248
FabrikantSchaffner
€ 3,716
Each (In a Box of 200)
Aantal stuks
17mH - - - 2:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 162-0595
FabrikantnummerIT243
FabrikantSchaffner
€ 3,521
Each (In a Box of 200)
Aantal stuks
2.5mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 106-8560
Fabrikantnummer782482/53VC
€ 1,268
Each (In a Tube of 50)
Aantal stuks
260µH 600mΩ - - 1.14:1 Through Hole 8µH - - 6.35mm 9.14mm - - -
RS-stocknr. 715-6905
Fabrikantnummer782482/53VC
€ 1,76
Each
Aantal stuks
260µH 600mΩ - - 1.14:1 Through Hole 8µH 9.77 x 9.14 x 6.35mm 9.77mm 6.35mm 9.14mm - - -