Transformer Ferrite Cores

Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

How transformer ferrite cores work

These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

Types of transformer ferrite cores

Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.


...
Lees meer Lees minder

Filters

1 - 20 van 288 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Dimensions AL Rating Material Depth Length Width Maximum Temperature Series Input Voltage Range Maximum Operating Temperature Minimum Operating Temperature Standards Met
RS-stocknr. 170-7527
FabrikantnummerFS-1ETD-5922-05
FabrikantBlock
€ 4,172
Each (In a Box of 18)
Aantal stuks
ETD 59 Choke Converter Topologies, Transmitter 59 x 22 x 31mm 5300nH N87 31mm 59mm 22mm - - - - - -
RS-stocknr. 172-4827
FabrikantnummerFS-1E-3209-05
FabrikantBlock
€ 1,308
Each (In a Box of 80)
Aantal stuks
E 32/16/11 Reactors, Transformers 32 x 9.5 x 16.4mm 2300nH N87 16.4mm 32mm 9.5mm +210°C - - - - -
RS-stocknr. 212-5050
FabrikantnummerB65684A0315A027
FabrikantEPCOS
€ 16,38
Each
Aantal stuks
PM 62/49 DC DC converter 62 (Dia.) x 49mm 315nH N27 - - - - - - - - -
RS-stocknr. 167-8338
FabrikantnummerB65684A0315A027
FabrikantEPCOS
€ 14,86
Each (In a Box of 20)
Aantal stuks
PM 62/49 DC DC converter 62 (Dia.) x 49mm 315nH N27 - - - - - - - - -
RS-stocknr. 167-8337
FabrikantnummerB66367G0000X187
FabrikantEPCOS
€ 1,975
Each (In a Box of 120)
Aantal stuks
ETD 49 - 48.5 x 24.9 x 16.7mm 3800nH N87 16.7mm 48.5mm 24.9mm - - - - - -
RS-stocknr. 647-9468
FabrikantnummerB66367G0000X187
FabrikantEPCOS
€ 2,165
Each (In a Pack of 2)
Aantal stuks
ETD 49 - 48.5 x 24.9 x 16.7mm 3800nH N87 16.7mm 48.5mm 24.9mm - - - - - -
RS-stocknr. 125-3699
FabrikantnummerB66423G0000X197
FabrikantEPCOS
€ 0,915
Each (In a Pack of 10)
Aantal stuks
Ferrite Core DC/DC Converter, Flat Transformers, Power Transformers 30 x 9.1 x 15mm 2150nH N97 15mm 30mm 9.1mm - - - - - -
RS-stocknr. 167-8389
FabrikantnummerB66371G0000X187
FabrikantEPCOS
€ 6,319
Each (In a Box of 30)
Aantal stuks
E 70 Transformer 70.5 x 32 x 33.2mm 9700nH N87 33.2mm 70.5mm 32mm - - - - - -
RS-stocknr. 167-8304
FabrikantnummerB66397G0000X187
FabrikantEPCOS
€ 3,378
Each (In a Box of 40)
Aantal stuks
ETD 59 SMPS transformer 59.8 x 31.2 x 22.1mm 5300nH N87 22.1mm 59.8mm 31.2mm - CRL - - - -
RS-stocknr. 647-9610
FabrikantnummerB66423U0160K187
FabrikantEPCOS
€ 1,11
Each (In a Pack of 2)
Aantal stuks
EFD 30 DC DC converter 30 x 15 x 9.1mm 160nH N87 9.1mm 30mm 15mm - - - - - -
RS-stocknr. 170-1588
FabrikantnummerB66423G0000X197
FabrikantEPCOS
€ 0,532
Each (On a Reel of 300)
Aantal stuks
Ferrite Core DC/DC Converter, Flat Transformers, Power Transformers 30 x 9.1 x 15mm 2150nH N97 15mm 30mm 9.1mm - - - - - -
RS-stocknr. 167-0294
FabrikantnummerB66423U0160K187
FabrikantEPCOS
€ 0,583
Each (In a Box of 300)
Aantal stuks
EFD 30 DC DC converter 30 x 15 x 9.1mm 160nH N87 9.1mm 30mm 15mm - - - - - -
RS-stocknr. 647-9389
FabrikantnummerB66371G0000X187
FabrikantEPCOS
€ 9,295
Each (In a Pack of 2)
Aantal stuks
E 70 Transformer 70.5 x 32 x 33.2mm 9700nH N87 33.2mm 70.5mm 32mm - - - - - -
RS-stocknr. 647-9519
FabrikantnummerB66397G0000X187
FabrikantEPCOS
€ 4,235
Each (In a Pack of 2)
Aantal stuks
ETD 59 SMPS transformer 59.8 x 31.2 x 22.1mm 5300nH N87 22.1mm 59.8mm 31.2mm - - - - - -
RS-stocknr. 125-3365
FabrikantnummerB65733A0000R087
FabrikantEPCOS
€ 164,76
Each
Aantal stuks
Ferrite Core Power Transformers - 16000nH N87 93mm - 114mm - - - - - IEC 61247
RS-stocknr. 167-8311
FabrikantnummerB66421G0000X187
FabrikantEPCOS
€ 0,386
Each (In a Box of 650)
Aantal stuks
EFD 25 DC DC converter 25 x 12.5 x 9.1mm 2000nH N87 9.1mm 25mm 12.5mm - - - - - -
RS-stocknr. 170-1521
FabrikantnummerB66293K0000X187
FabrikantEPCOS
€ 5,275
Each (On a Reel of 60)
Aantal stuks
Ferrite Core Power Transformers 58.4 x 38.1 x 4.05mm 8400nH N87 4.05mm 58.4mm 38.1mm - ELP - - - IEC 62317-9
RS-stocknr. 170-1414
FabrikantnummerB65733A0000R087
FabrikantEPCOS
€ 149,79
Each (On a Reel of 2)
Aantal stuks
Ferrite Core Power Transformers - 16000nH N87 93mm - 114mm - - - - - IEC 61247
RS-stocknr. 483-3618
FabrikantnummerB66421G0000X187
FabrikantEPCOS
€ 0,802
Each (In a Pack of 5)
Aantal stuks
EFD 25 DC DC converter 25 x 12.5 x 9.1mm 2000nH N87 9.1mm 25mm 12.5mm - - - - - -
RS-stocknr. 125-3398
FabrikantnummerB65819J0000R097
FabrikantEPCOS
€ 3,172
Each (In a Pack of 5)
Aantal stuks
Ferrite Core Power Transformers 20.3 x 17.2 x 13.5mm 2700nH N97 13.5mm 20.3mm 17.2mm - - - - - IEC 62317-4