Air Drills

Use Air Drills to drill holes driven by compressed air. They are used by technicians and engineers but are also suitable for DIY enthusiasts. Our range includes leading brands such as Bahco, PREVOST and RS PRO.


Why choose an Air Drill?


Air drills are generally lighter and more compact than electrical drills, they are easy to operate and more durable. Air drills contain much fewer internal components and when linked with a quality air compressor provide great results.


Air drills also have lower vibrations than electric drills, which makes them more user-friendly and safer to use. There is no risk of spark, short-circuiting or electrocution. Air drills also have a higher weight to power ratio, allowing smaller, lighter tools to accomplish the same tasks as much larger electrical equivalents.


Air Drill Types


  • Angled

  • Reversible

Features & Benefits


Free Speed (RPM) – this value reflects the maximum number of rotates per minute that the drilling head can produce.


Air Pressure (psi/bar) – the pressure that needs to be delivered to the tool by the compressor to meet a desired level of drilling.


Air Consumption (cfm/scfm or m3 /min) –this value represents the quantity of compressed air that passes through a drilling set over a unit of time, usually a minute. More powerful drills need more air to be delivered to the tool to support a proper operation.


Uses for Air Drills


  • Automotive maintenance

  • Tyre work

  • Heavy machinery

  • Working with flammable materials - no sparks

Consider our full range of Air Tools to complete your kit, fit for any workshop or garage.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Speed Vibration Level Chuck Size Reversible Action Air Inlet BSP Length Model Number
RS-stocknr. 739-8395
FabrikantRS PRO
€ 87,36
Each
Aantal stuks
Reversible Air Drill 1800rpm 1.5m/s² 10mm Yes 1/4in 203mm APT401R
RS-stocknr. 754-1845
FabrikantnummerBP825
FabrikantBahco
€ 242,98
Each
Aantal stuks
Air Drill 450rpm 2.5m/s² 13mm Yes 1/4in - BP825
RS-stocknr. 181-2897
FabrikantnummerTAD P382000
FabrikantPREVOST
€ 125,94
Each
Aantal stuks
Reversible Air Drill 1000 rpm, 2000 rpm 3.9m/s² 10mm Yes 1/4in 185mm TAD P382000
RS-stocknr. 137-0886
FabrikantRS PRO
€ 158,42
Each
Aantal stuks
Reversible Air Drill 1800rpm 0.9m/s² 10mm Yes 1/4in 203mm -
RS-stocknr. 739-8405
FabrikantRS PRO
€ 115,40
Each
Aantal stuks
Angled Air Drill 1700rpm 1.5m/s² 10mm - 1/4in 215mm APT402
RS-stocknr. 181-2898
FabrikantnummerTAD P380800
FabrikantPREVOST
€ 215,62
Each
Aantal stuks
Reversible Air Drill 450 rpm, 800 rpm 1.13m/s² 13mm Yes 1/4in 210mm TAD P380800
RS-stocknr. 193-8683
FabrikantRS PRO
€ 120,13
Each
Aantal stuks
Angled 4500rpm 4.7m/s² 6.5mm No 80 psi / 8.5 cfm 139mm -