Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Name Kit Classification Processor Part Number Revision For Use With
RS-stocknr. 111-3738
FabrikantnummerT050000
FabrikantArduino
€ 190,88
Each
Aantal stuks
Tinkerkit Braccio Robot - - - -
RS-stocknr. 873-2285
FabrikantnummerA000024
FabrikantArduino
€ 21,32
Each
Aantal stuks
Ethernet Shield 2 - A000024 V2.0 -
RS-stocknr. 769-7399
FabrikantnummerA000080
FabrikantArduino
€ 4,12
Each
Aantal stuks
Mega Proto Shield Rev3 (PCB) - A000080 - -
RS-stocknr. 885-0913
FabrikantnummerIS.AB20AN.base
€ 154,92
Each
Aantal stuks
PLC ARDBOX - IS.AB20AN.base - Arduino
RS-stocknr. 758-9339
FabrikantnummerX000048
FabrikantArduino
€ 4,23
Each
Aantal stuks
ATMega328 - Microcontroller - bootloader UNO - X000048 - -
RS-stocknr. 875-0292
FabrikantnummerA000110
FabrikantArduino
€ 19,79
Each
Aantal stuks
4 Relays Shield Shield A000110 V1.0 -
RS-stocknr. 903-3043
FabrikantnummerGAMMA-ARD
FabrikantRF Solutions
€ 61,71
Each
Aantal stuks
GAMMA Shield Shield GAMMA-ARD - Arduino
RS-stocknr. 906-2874
FabrikantnummerDCMOTORCONTRBTN8982TOBO1
FabrikantInfineon
€ 19,05
Each
Aantal stuks
Motor Control Shield Shield SP001292932 - Arduino R3, XMC1100 Boot Kit
RS-stocknr. 865-9001
FabrikantnummerA000070
FabrikantArduino
€ 22,94
Each
Aantal stuks
9 Axis Motion Shield Shield A000070 V1.0 -
RS-stocknr. 885-0917
FabrikantnummerIS.AB20REL.base
€ 160,66
Each
Aantal stuks
PLC ARDBOX - IS.AB20REL.base - Arduino
RS-stocknr. 905-4633
Fabrikantnummer789
€ 35,45
Each
Aantal stuks
Adafruit PN532 NFC/RFID Controller Shield - 789 - Arduino
RS-stocknr. 779-8868
FabrikantnummerT020090
FabrikantArduino
€ 34,09
Each
Aantal stuks
TinkerKit BMX Reciever Module T020090 - -
RS-stocknr. 124-4688
FabrikantnummerDFR0351
FabrikantDFRobot
€ 22,99
Each
Aantal stuks
Romeo BLE mini DC Controller Board Controller Board DFR0351 - Robotic Applications
RS-stocknr. 124-4180
FabrikantnummerCY8CKIT-024
€ 18,19
Each
Aantal stuks
CapSense Proximity Shield Shield CY8CKIT-024 - Arduino
RS-stocknr. 793-4414
FabrikantnummerZULU-M-ARDUINO
FabrikantRF Solutions
€ 84,54
Each
Aantal stuks
ZULU Radio Modem Shield ZULU-M-ARDUINO - Arduino
RS-stocknr. 841-7807
Fabrikantnummer4D ARDUINO ADAPTOR SHIELD II
Fabrikant4D Systems
€ 12,99
Each
Aantal stuks
4D Adaptor Shield II Adapter Board 4D-Arduino-Adaptor-Shield-II - Arduino
RS-stocknr. 781-3027
Fabrikantnummer35000
FabrikantParallax Inc
€ 46,50
Each
Aantal stuks
BoE Robotics Shield Shield 35000 - Arduino
RS-stocknr. 124-4170
FabrikantnummerCY15FRAMKIT-001
€ 30,72
Each
Aantal stuks
Serial F-RAM Arduino Shield CY15FRAMKIT-001 - -
RS-stocknr. 126-1776
FabrikantnummerX-NUCLEO-IKS01A2
€ 18,16
Each
Aantal stuks
Motion MEMS and environmental sensor expansion board Shield X-NUCLEO-IKS01A2 - Arduino, Nucleo
RS-stocknr. 811-0723
FabrikantnummerShieldAv1-0
FabrikantSparqEE
€ 7,85
Each
Aantal stuks
ShieldAv1-0 Shield ShieldAv1-0 - Arduino