Fabrikantnummer

Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.

Bezig met laden

Filters
Sorteer op
Pagina
1
van
0
Pagina
1
van
0