Omschrijving | Prijs | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | CAD Drawing | Dimensions | Input Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
181-1878
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
|
€ 5.071,91
1 Reel of 750
Reel(s)
|
1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | - | 10.3 x 7.5 x 2.35 mm | LED | |
RS-stocknr.
195-2630
FabrikantnummerFODM1009R2V
FabrikantON Semiconductor
|
€ 0,522
Each (In a Pack of 50)
Aantal stuks
|
1.6 V | 200 mA | - | 18µs | 4 | Surface Mount | -40°C | +110°C | 7.8mm | 4.1mm | 2.2mm | - | 7.8 x 4.1 x 2.2 mm | DC | |
RS-stocknr.
181-1869
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
|
€ 0,432
Each (On a Reel of 1000)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
195-8850
FabrikantnummerFOD8480T
FabrikantON Semiconductor
|
€ 1,317
Each (In a Pack of 10)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current | |
RS-stocknr.
181-1925
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
|
€ 12,205
Each (In a Pack of 2)
Aantal stuks
|
1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | - | 10.3 x 7.5 x 2.35 mm | LED | |
RS-stocknr.
195-2629
FabrikantnummerFODM1009R2V
FabrikantON Semiconductor
|
€ 0,209
Each (On a Reel of 3000)
Aantal stuks
|
1.6 V | 200 mA | - | 18µs | 4 | Surface Mount | -40°C | +110°C | 7.8mm | 4.1mm | 2.2mm | - | 7.8 x 4.1 x 2.2 mm | DC | |
RS-stocknr.
806-3116
FabrikantnummerMC14007UBDG
FabrikantON Semiconductor
|
€ 0,284
Each (In a Pack of 55)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
195-8848
FabrikantnummerFOD8480
FabrikantON Semiconductor
|
€ 1,317
Each (In a Pack of 10)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current | |
RS-stocknr.
181-1871
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
|
€ 0,995
Each (On a Reel of 1000)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
181-1909
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
|
€ 2,908
Each (In a Pack of 5)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
181-1905
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
|
€ 1,30
Each (In a Pack of 5)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
195-8847
FabrikantnummerFOD8480
FabrikantON Semiconductor
|
€ 1,304
Each (In a Tube of 100)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current | |
RS-stocknr.
195-8851
FabrikantnummerFOD8482
FabrikantON Semiconductor
|
€ 1,388
Each (In a Tube of 100)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current | |
RS-stocknr.
195-8849
FabrikantnummerFOD8480T
FabrikantON Semiconductor
|
€ 1,315
Each (In a Tube of 100)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current | |
RS-stocknr.
181-1901
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
|
€ 1,226
Each (In a Pack of 5)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
181-1870
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
|
€ 0,457
Each (On a Reel of 1000)
Aantal stuks
|
1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | - | |
RS-stocknr.
195-8852
FabrikantnummerFOD8482
FabrikantON Semiconductor
|
€ 1,399
Each (In a Pack of 10)
Aantal stuks
|
0.8 V | 10 mA | 5000 (Minimum)Vrms | 15 (Typ.)ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | - | 6.81 x 4.5 x 3.18 mm | Current |