Safety Relays

What are they?
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.
Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.
Single function or multi-function?
Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.
The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.
Where would you find a safety relay?
Safety relays are often found in the following control devices:
- Two hand controls
- Movable guards
- Light curtains, light barriers and light grids
- Magnetic switches
- Safety mats and pressure sensitive mats
- Three position devices
- Non-contact safety sensors
- Safety switches
- Emergency stop buttons
Who uses them?
Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Channels Auxiliary Contacts Function Safety Category ISO 13849-1 SIL IEC 61508 PL ISO 13849-1 Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Configurable
RS-stocknr. 123-2744
Fabrikantnummer280002
FabrikantIDEM
€ 140,23
Each
Aantal stuks
24 V ac/dc 2 1 Emergency Stop, Safety Switch/Interlock - - - 3 Viper Automatic, Manual - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2738
Fabrikantnummer280005-P
FabrikantIDEM
€ 398,84
Each
Aantal stuks
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock - - - 7 Viper Automatic, Manual - Plug In CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2746
Fabrikantnummer280006
FabrikantIDEM
€ 365,56
Each
Aantal stuks
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock - - - 7 Viper Automatic, Manual - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2745
Fabrikantnummer280005
FabrikantIDEM
€ 336,40
Each
Aantal stuks
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock - - - 7 Viper Automatic, Manual - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2736
Fabrikantnummer280001-P
FabrikantIDEM
€ 177,05
Each
Aantal stuks
24 V ac/dc 1 1 Emergency Stop - - - 3 Viper Automatic - Plug In CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2737
Fabrikantnummer280002-P
FabrikantIDEM
€ 177,86
Each
Aantal stuks
24 V ac/dc 2 1 Emergency Stop, Safety Switch/Interlock - - - 3 Viper Automatic, Manual - Plug In CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2740
Fabrikantnummer280003-P
FabrikantIDEM
€ 209,60
Each
Aantal stuks
24 V ac/dc 2 1 Emergency Stop - - - 3 Viper Automatic - Plug In CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2748
Fabrikantnummer280003
FabrikantIDEM
€ 171,30
Each
Aantal stuks
24 V ac/dc 2 1 Emergency Stop - - - 3 Viper Automatic - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2739
Fabrikantnummer280006-P
FabrikantIDEM
€ 435,23
Each
Aantal stuks
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock - - - 7 Viper Automatic, Manual - Plug In CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -
RS-stocknr. 123-2743
Fabrikantnummer280001
FabrikantIDEM
€ 136,12
Each
Aantal stuks
24 V ac/dc 1 1 Emergency Stop - - - 3 Viper Automatic - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 -