Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Input Signal Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Module Type
RS-stocknr. 463-7369
FabrikantnummerGTT-25/480-0 (480V/25A)
FabrikantGefran
€ 204,75
Each
Aantal stuks
- - Current Analogue to Current 0 → 10 V dc, 0 → 20 mA 25 A 24 V ac Panel Mount - - - - - Signal Conditioner
RS-stocknr. 463-7375
FabrikantnummerGTT-40/480-0 (480V/40A)
FabrikantGefran
€ 205,80
Each
Aantal stuks
- - Current Analogue to Current 0 → 10 V dc, 0 → 20 mA 40 A 24 V ac Panel Mount - - - - - Signal Conditioner