Auxiliary Contact Blocks

An auxiliary contact block is a piece of equipment that contains auxiliary contacts for a relay. A relay is a type of switch that is operated electronically, commonly with an electromagnet.

What are auxiliary contact blocks used for?

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch ’closed.’ When the contacts separate, the switch is ’open,’ and the current ceases to flow.

In electromechanical relays, auxiliary contacts are often used in a relay logic circuit, or for some other part of the motor control scheme, typically switching 120 Volt AC power instead of the motor voltage. One contactor may have several auxiliary contacts.

Types of auxiliary contact blocks

Auxiliary contact blocks are used with specific relays, such as thermal overload relays and motor starter protectors. They are also differentiated by their contact configurations, such as DPNO (double pole normally open) and DPDT (double pole double throw); and in the way they are mounted, such as through a chassis mount or DIN rail mount.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Contact Configuration Mounting Type Series
RS-stocknr. 192-0809
Fabrikantnummer66994
FabrikantABB
€ 34,36
Each
Aantal stuks
Contact Block Tmax XT SPDT - AUX-C
RS-stocknr. 192-0816
Fabrikantnummer66434
FabrikantABB
€ 134,36
Each
Aantal stuks
Contact Block Tmax XT SPDT - AUX-C
RS-stocknr. 192-0813
Fabrikantnummer66438
FabrikantABB
€ 188,11
Each
Aantal stuks
Contact Block Tmax XT SPDT - AUX-C
RS-stocknr. 213-1401
Fabrikantnummer3TX4413-1A
FabrikantSiemens
€ 19,10
Each
Aantal stuks
- Contactor relay and power contactor - - 3TX
RS-stocknr. 192-0815
Fabrikantnummer66429
FabrikantABB
€ 46,59
Each
Aantal stuks
Contact Block Tmax XT SPDT - AUX-SA-C
RS-stocknr. 192-0812
Fabrikantnummer66431
FabrikantABB
€ 67,18
Each
Aantal stuks
Contact Block SACE Tmax XT SPDT - AUX-C