Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 842-3824
FabrikantnummerC9-A41FX/024VDC
FabrikantTurck
€ 25,32
Each
Aantal stuks
24 V dc 1W 4PDT 594 Ω Plug In 5A 2.5kV - - Plug In C9-A41 250V 110V -
RS-stocknr. 842-3827
FabrikantnummerC9-A41DX/024VDC
FabrikantTurck
€ 25,32
Each
Aantal stuks
24 V dc 1W 4PDT 594 Ω Plug In 5A 2.5kV - - Plug In C9-A41 250V 110V -
RS-stocknr. 842-3451
FabrikantnummerC10-A10X/024VDC
FabrikantTurck
€ 15,70
Each
Aantal stuks
24 V dc 700mW SPDT 742 Ω Plug In 10A 5kV - - Plug In C10-A10 250V 220V -
RS-stocknr. 842-3707
FabrikantnummerC4-A40/024VDC
FabrikantTurck
€ 33,53
Each
Aantal stuks
24 V dc 1.4W 4PDT 414 Ω Plug In 6A 2.5kV - - Plug In C4-A40 250V 220V -
RS-stocknr. 842-3849
FabrikantnummerC9-A41X/240VAC
FabrikantTurck
€ 26,90
Each
Aantal stuks
240 V ac 1.2W 4PDT 18.6 kΩ Plug In 5A 2.5kV - - Plug In C9-A41 250V 110V -
RS-stocknr. 842-3622
FabrikantnummerC3-A30FX/024VDC
FabrikantTurck
€ 38,71
Each
Aantal stuks
24 V dc 1.3W 3PDT 433 Ω Plug In 10A 2.5kV - - Plug In C3-A30 250V 220V -
RS-stocknr. 842-3420
FabrikantnummerC10-A10FX/024VDC
FabrikantTurck
€ 19,38
Each
Aantal stuks
24 V dc 700mW SPDT 742 Ω Plug In 10A 5kV - - Plug In C10-A10 250V 220V -
RS-stocknr. 842-3631
FabrikantnummerC3-A30FX/048VDC
FabrikantTurck
€ 36,84
Each
Aantal stuks
48 V dc 1.3W 3PDT 1.8 kΩ Plug In 10A 2.5kV - - Plug In C3-A30 250V 220V -
RS-stocknr. 842-3830
FabrikantnummerC9-A41X/024VDC
FabrikantTurck
€ 23,73
Each
Aantal stuks
24 V dc 1W 4PDT 594 Ω Plug In 5A 2.5kV - - Plug In C9-A41 250V 110V -
RS-stocknr. 842-3436
FabrikantnummerC10-A10X/005VDC
FabrikantTurck
€ 15,26
Each
Aantal stuks
5 V dc 700mW SPDT - Plug In 10A 5kV - - Plug In C10-A10 250V 220V -
RS-stocknr. 842-3735
FabrikantnummerC4-A40X/120-125VDC
FabrikantTurck
€ 40,29
Each
Aantal stuks
125 V dc 1.4W 4PDT - Plug In 6A 2.5kV - - Plug In C4-A40 250V 220V -
RS-stocknr. 842-3818
FabrikantnummerC7-T21DX/024VDC
FabrikantTurck
€ 25,44
Each
Aantal stuks
24 V dc 1W DPDT 594 Ω Plug In 6A 2.5kV - - Plug In C7-T21 250V 30V -
RS-stocknr. 842-3723
FabrikantnummerC4-A40FX/024VDC
FabrikantTurck
€ 42,70
Each
Aantal stuks
24 V dc 1.4W 4PDT 414 Ω Plug In 6A 2.5kV - - Plug In C4-A40 250V 220V -
RS-stocknr. 842-3785
FabrikantnummerC7-A20/024VDC
FabrikantTurck
€ 17,11
Each
Aantal stuks
24 V dc 1W DPDT 594 Ω Plug In 10A 2.5kV - - Plug In C7-A20 250V 220V -
RS-stocknr. 842-3694
FabrikantnummerC3-T31X/024VDC
FabrikantTurck
€ 38,42
Each
Aantal stuks
24 V dc 1.3W 3PDT 443 Ω Plug In 6A 2.5kV - - Plug In C3-T31 250V 30V -
RS-stocknr. 842-3808
FabrikantnummerC7-A20FX/024VDC
FabrikantTurck
€ 26,53
Each
Aantal stuks
24 V dc 1W DPDT 594 Ω Plug In 10A 2.5kV - - Plug In C7-A20 250V 220V -
RS-stocknr. 842-3442
FabrikantnummerC10-A10X/024VAC
FabrikantTurck
€ 18,82
Each
Aantal stuks
24 V ac 1.1W SPDT 290 Ω Plug In 10A 5kV - - Plug In C10-A10 250V 220V -
RS-stocknr. 842-3445
FabrikantnummerC10-A10X/012VAC
FabrikantTurck
€ 25,78
Each
Aantal stuks
12 V ac 1.1W SPDT - Plug In 10A 5kV - - Plug In C10-A10 250V 220V -
RS-stocknr. 842-3600
FabrikantnummerC3-A30/024VDC
FabrikantTurck
€ 30,22
Each
Aantal stuks
24 V dc 1.3W 3PDT 433 Ω Plug In 10A 2.5kV - - Plug In C3-A30 250V 220V -
RS-stocknr. 842-3634
FabrikantnummerC3-A30FX/120-125VDC
FabrikantTurck
€ 41,88
Each
Aantal stuks
125 V dc 1.3W 3PDT - Plug In 10A 2.5kV - - Plug In C3-A30 250V 220V -