Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 280 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 884-1304
FabrikantnummerRXM4AB2P7
€ 6,00
Each
Aantal stuks
230 V ac 1.2W 4PDT 15 kΩ Plug In 8A - - - Plug In - 250V - -
RS-stocknr. 293-5172
FabrikantnummerRHN412B
€ 38,97
Each
Aantal stuks
24 V dc 1.6W 4PDT 43.4 Ω Plug In 5A 2.5kV - - Through Hole - - - -
RS-stocknr. 884-1272
FabrikantnummerRXM2AB1P7
€ 5,03
Each
Aantal stuks
230 V ac 1.2W DPDT 15 kΩ Plug In 12A - - - Plug In - 250V - -
RS-stocknr. 884-1307
FabrikantnummerRXM4AB1P7
€ 5,79
Each
Aantal stuks
230 V ac 1.2W 4PDT 15 kΩ Plug In 8A - - - Plug In - 250V - -
RS-stocknr. 884-1474
FabrikantnummerRXM3AB1BD
€ 5,72
Each
Aantal stuks
24 V dc 900mW 3PDT 650 Ω Plug In 10A - - - Plug In - 250V - -
RS-stocknr. 852-6840
FabrikantnummerRXG22BD
€ 6,59
Each
Aantal stuks
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac - - Plug In - 250V 30V -
RS-stocknr. 922-1644
FabrikantnummerRXG11P7
€ 7,18
Each
Aantal stuks
230 V ac 820mW SPST-C/O 23.5 kΩ Plug In - 5kV ac - - Plug In - 250V 30V -
RS-stocknr. 293-5188
FabrikantnummerRHN411B
€ 52,57
Each
Aantal stuks
24 V ac 4.5W 4PDT 43.4 Ω - 5A 2.5kV - - Through Hole - - - -
RS-stocknr. 124-0194
FabrikantnummerRPF2AB7
€ 8,23
Each
Aantal stuks
24 V ac - DPNO 170 Ω DIN Rail 30A 4kV ac - - Plug In - 250V 250V -
RS-stocknr. 852-6834
FabrikantnummerRXG22B7
€ 8,87
Each
Aantal stuks
24 V ac 820mW DPDT 260 Ω Plug In 5A 5kV ac - - Plug In - 250V 30V -
RS-stocknr. 884-1290
FabrikantnummerRXM4AB1BD
€ 5,79
Each
Aantal stuks
24 V dc 900mW 4PDT 650 Ω Plug In 8A - - - Plug In - 250V - -
RS-stocknr. 922-1708
FabrikantnummerRXG15JD
€ 3,55
Each
Aantal stuks
12 V dc 530mW SPST-C/O 270 Ω Plug In 10A 5kV ac - - Plug In - 250V 30V -
RS-stocknr. 814-8359
Fabrikantnummer782XDXH10-24D
€ 58,69
Each
Aantal stuks
24 V dc 1.2W 4PDT 650 Ω Plug In 3A 1.24kV rms - - Screw - 300V - -
RS-stocknr. 884-1521
FabrikantnummerRXM3AB2P7
€ 5,93
Each
Aantal stuks
230 V ac 1.2W 3PDT 15 kΩ Plug In 10A - - - Plug In - 250V - -
RS-stocknr. 884-1313
FabrikantnummerRXM4AB2BD
€ 6,00
Each
Aantal stuks
24 V dc 900mW 4PDT 650 Ω Plug In 8A - - - Plug In RXM 250V - -
RS-stocknr. 828-3105
FabrikantnummerRSB1A120U7
€ 5,949
Each (In a Pack of 10)
Aantal stuks
240 V ac 750mW SPDT 42.5 kΩ Plug In 12A 5kV ac - - Plug In - 400V 300V -
RS-stocknr. 814-8226
Fabrikantnummer9AS1D52-5
€ 6,06
Each
Aantal stuks
5 V dc 2.8W SPNO 25 Ω Flange Mount 30A 2.5kV ac - - Quick Connect - 300V - -
RS-stocknr. 852-6822
FabrikantnummerRXG12JD
€ 5,69
Each
Aantal stuks
12 V dc 530mW SPDT 270 Ω Plug In 10A 5kV ac - - Plug In - 250V 30V -
RS-stocknr. 884-1458
FabrikantnummerRXM2AB2P7
€ 5,25
Each
Aantal stuks
230 V ac 1.2W DPDT 15 kΩ Plug In 12A - - - Plug In - 250V - -
RS-stocknr. 884-1329
FabrikantnummerRXM4AB2F7
€ 6,00
Each
Aantal stuks
120 V ac 1.2W 4PDT 3.63 kΩ Plug In 8A - - - Plug In - 250V - -