Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 548-4245
FabrikantnummerMY2IN 24DC (S)
FabrikantOmron
€ 6,16
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-2610
FabrikantnummerMY2 24DC (S)
FabrikantOmron
€ 5,68
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-1960
FabrikantnummerMY2N 24DC(S)
FabrikantOmron
€ 6,16
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 794-8170
FabrikantnummerMY2IN-D2 24DC(S)
FabrikantOmron
€ 7,83
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV ac - - Plug In MY 250V 125V -
RS-stocknr. 488-2008
FabrikantnummerMY2N-CR AC220/240(S)
FabrikantOmron
€ 12,49
Each
Aantal stuks
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-1926
FabrikantnummerMY2N24ACS
FabrikantOmron
€ 6,16
Each
Aantal stuks
24V ac 1.2W DPDT 180 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-1904
FabrikantnummerMY2 AC220/240(S)
FabrikantOmron
€ 7,08
Each
Aantal stuks
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-1976
FabrikantnummerMY2N-D2 12DC(S)
FabrikantOmron
€ 7,83
Each
Aantal stuks
12V dc 900mW DPDT 160 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 827-8258
FabrikantnummerMY2N1-D2-DC24(S)
FabrikantOmron
€ 9,82
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV ac - - PCB Pin MY 250V 125V -
RS-stocknr. 488-1948
FabrikantnummerMY2N AC220/240(S)
FabrikantOmron
€ 7,44
Each
Aantal stuks
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 488-1982
FabrikantnummerMY2N-D2 24DC(S)
FabrikantOmron
€ 7,83
Each
Aantal stuks
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 841-1770
FabrikantnummerMY3NAC110120
FabrikantOmron
€ 11,37
Each
Aantal stuks
120V ac 1.1W 3PDT 4.43 kΩ Plug In 5A 2kV ac - - Plug In MY3 250V 125V -
RS-stocknr. 488-1954
FabrikantnummerMY2N 12DC(S)
FabrikantOmron
€ 6,16
Each
Aantal stuks
12V dc 900mW DPDT 160 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 827-8289
FabrikantnummerMY3-DC24
FabrikantOmron
€ 10,41
Each
Aantal stuks
24V dc 900mW 3PDT 650 Ω Plug In 5A 2kV ac - - Plug In MY3 250V 125V -
RS-stocknr. 548-4251
FabrikantnummerMY2IN 24AC (S)
FabrikantOmron
€ 6,16
Each
Aantal stuks
24V ac 1.2W DPDT 180 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 827-8282
FabrikantnummerMY3N-DC24
FabrikantOmron
€ 14,45
Each
Aantal stuks
24V dc 900mW 3PDT 650 Ω Plug In 5A 2kV ac - - Plug In MY3 250V 125V -
RS-stocknr. 488-2597
FabrikantnummerMY2 24AC (S)
FabrikantOmron
€ 5,68
Each
Aantal stuks
24V ac 1.2W DPDT 180 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
RS-stocknr. 841-1587
FabrikantnummerMY2DC100110S
FabrikantOmron
€ 7,08
Each
Aantal stuks
110V dc 900mW DPDT 11.1 kΩ Plug In 5A 2kV ac - - Plug In MY 250V 125V -
RS-stocknr. 186-4162
FabrikantnummerMY2N-GS 110/120VAC
FabrikantOmron
€ 5,46
Each
Aantal stuks
110/120V ac - DPDT 4.43 kΩ Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -
RS-stocknr. 186-4153
FabrikantnummerMY2-GS 110/120VAC
FabrikantOmron
€ 5,46
Each
Aantal stuks
110/120V ac - DPDT 4.43 kΩ Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -