Reed Relays

Filters

1 - 20 van 271 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS-stocknr. 173-8195
FabrikantnummerDR-SDS-5
FabrikantPanasonic
€ 8,868
Each (In a Box of 50)
Aantal stuks
SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS-stocknr. 180-8798
FabrikantnummerDR-SDS-5
FabrikantPanasonic
€ 40,38
Each
Aantal stuks
SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 Ω 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS-stocknr. 349-1831
FabrikantnummerH12-1A69
FabrikantMeder
€ 41,67
Each
Aantal stuks
SPNO 12V dc Panel Mount - - 10000V ac 10000V dc 420mW 230 Ω 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS-stocknr. 291-9669
FabrikantnummerSIL05-1A72-BV669
FabrikantMeder
€ 2,95
Each
Aantal stuks
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 291-9669A
FabrikantnummerSIL05-1A72-BV669
FabrikantMeder
€ 2,965
Each (In a Pack of 25)
Aantal stuks
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 291-9704
FabrikantRS PRO
€ 5,93
Each
Aantal stuks
SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-stocknr. 173-8214
FabrikantnummerDR-SDS-24
FabrikantPanasonic
€ 8,456
Each (In a Box of 50)
Aantal stuks
SPDT 24V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 4.37 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS-stocknr. 217-3318
FabrikantnummerDR-SDS-24
FabrikantPanasonic
€ 10,11
Each
Aantal stuks
SPDT 24V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 4.37 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS-stocknr. 817-2308
FabrikantnummerDAT200-12
FabrikantCynergy3
€ 43,61
Each
Aantal stuks
SPNO 12V dc PCB Mount 3 A 3 A 2500V ac 2500V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV
RS-stocknr. 817-2276
FabrikantnummerS2-05P
FabrikantCynergy3
€ 11,03
Each
Aantal stuks
SPST 5V dc PCB Mount 0.5 A 0.7 A 300V 350V dc - 160 Ω 22.86mm - 7.62 (Dia.)mm 7.62 (Dia.) x 22.86mm 1kV
RS-stocknr. 256-2178
FabrikantnummerV23100V4305B
FabrikantTE Connectivity
€ 6,84
Each
Aantal stuks
DPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 256-2099
FabrikantnummerV23100V4015A
FabrikantTE Connectivity
€ 8,78
Each
Aantal stuks
SPNO 15V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 164-1374
FabrikantnummerV23100V4305B
FabrikantTE Connectivity
€ 5,199
Each (In a Tube of 25)
Aantal stuks
DPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 164-1373
FabrikantnummerV23100V4015A
FabrikantTE Connectivity
€ 7,127
Each (In a Tube of 25)
Aantal stuks
SPNO 15V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 291-9631
FabrikantRS PRO
€ 8,76
Each
Aantal stuks
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-stocknr. 164-8424
FabrikantnummerV23100V4012A000
FabrikantTE Connectivity
€ 4,578
Each (In a Tube of 25)
Aantal stuks
SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 178-2589
FabrikantnummerD71A5100
FabrikantCelduc
€ 3,11
Each
Aantal stuks
SPNO 12V dc PCB Mount - - - 100V dc - 530 Ω 19.1mm 5.5mm 6.6mm 19.1 x 6.6 x 5.5mm 750V ac
RS-stocknr. 256-2055
FabrikantnummerV23100V4012A000
FabrikantTE Connectivity
€ 5,31
Each
Aantal stuks
SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 178-2719
FabrikantnummerD31A5100
FabrikantCelduc
€ 2,94
Each
Aantal stuks
SPNO 12V dc Plug In - - 100V ac 100V dc - 1 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 178-2725
FabrikantnummerD31A7100
FabrikantCelduc
€ 3,44
Each
Aantal stuks
SPNO 24V dc Plug In - - 100V ac 100V dc - 2.15 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
Related Products
Cynergy 3 reed relays have high isolation voltages. ...
Description:
Cynergy 3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies. Low contact resistance10kV ot 15kV isolationMinimum insulation resistance 1 x 1014 ΩPCB or flying leads connections. ...
The UL approved reed relays have very high ...
Description:
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies. 10kV isolationLow contact resistancePanel mount or PCBHV connections ...
Washproof reed relay for DC voltageMonostableFor installation in ...
Description:
Washproof reed relay for DC voltageMonostableFor installation in pushdown switches (RM 2.54 mm)Low contact noise, low thermo voltageAvailable with shielding plate for electrostatic protection and spark extinguisher / damper diode.
Miniature reed relay in a single-in-line (SIL) package ...
Description:
Miniature reed relay in a single-in-line (SIL) package with a choice of normally open or data switching contacts capable of switching up to 200Vdc at 10W. Available with 5V, 12V and 24V coils and has external magnetic shield and diode-suppressed ...