Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 584 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 740-1302
FabrikantnummerED06C5
FabrikantSensata / Crydom
€ 14,80
Each
Aantal stuks
0.1 A 5 A - DIN Rail - 1 V dc 48 V dc 18 V dc 32 V dc DC SPST Through Hole MOSFET EMR
RS-stocknr. 720-4072
FabrikantnummerDR06D12
FabrikantSensata / Crydom
€ 48,51
Each
Aantal stuks
2.5 mA 12 A - DIN Rail - 1 V dc 60 V dc 4 V dc 32 V dc Zero Cross - Screw - -
RS-stocknr. 720-4088
FabrikantnummerDR24A06
FabrikantSensata / Crydom
€ 36,57
Each
Aantal stuks
0.15 A rms 6 A rms - DIN Rail - 24 V rms 280 V rms 200 V rms 265 V rms Zero Cross - Screw - -
RS-stocknr. 291-2359
FabrikantnummerH12WD4850
FabrikantSensata / Crydom
€ 49,39
Each
Aantal stuks
150 mA 50 A - Panel Mount - - 660 V 4 V 32 V Zero Cross - - SCR -
RS-stocknr. 346-918
FabrikantnummerD2425
FabrikantSensata / Crydom
€ 33,29
Each
Aantal stuks
40 mA 25 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS-stocknr. 776-1768
FabrikantnummerDR24E03
FabrikantSensata / Crydom
€ 29,28
Each
Aantal stuks
150 mA 3 A - DIN Rail - 24 V ac 280 V ac 18 V ac 36 V ac Zero Cross - Screw - -
RS-stocknr. 291-2450
FabrikantnummerASO242
FabrikantSensata / Crydom
€ 12,58
Each
Aantal stuks
0.06 A 2 A rms - PCB Mount - - 280 V rms - 10 V dc Zero Cross - - SCR -
RS-stocknr. 776-1755
FabrikantnummerDR24D03
FabrikantSensata / Crydom
€ 25,65
Each
Aantal stuks
150 mA 3 A - DIN Rail - 24 V ac 280 V ac 4 V dc 32 V dc Zero Cross - Screw - -
RS-stocknr. 736-0879
FabrikantnummerD2D40
FabrikantSensata / Crydom
€ 82,68
Each
Aantal stuks
1 mA rms 40 A - Surface Mount - 0 V dc 200 V dc 3.5 V dc 32 V dc DC SPST Screw MOSFET -
RS-stocknr. 200-2058
FabrikantnummerD1D20
FabrikantSensata / Crydom
€ 52,74
Each
Aantal stuks
1 mA 20 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS-stocknr. 361-7780
FabrikantnummerCKRD2420
FabrikantSensata / Crydom
€ 45,94
Each
Aantal stuks
0.15 A 20 A rms - DIN Rail - - 280 V rms - 32 V Zero Cross - - SCR -
RS-stocknr. 736-0867
FabrikantnummerD2440
FabrikantSensata / Crydom
€ 41,70
Each
Aantal stuks
40 mA rms 40 A rms - Surface Mount - 24 V rms 280 V rms 3 V dc 32 V dc Zero Cross - Screw SCR -
RS-stocknr. 352-890
FabrikantnummerHD4850
FabrikantSensata / Crydom
€ 48,29
Each
Aantal stuks
40 mA 50 A - Panel Mount - - 530 V - 32 V Zero Cross - - SCR -
RS-stocknr. 200-2064
FabrikantnummerD1D40
FabrikantSensata / Crydom
€ 65,49
Each
Aantal stuks
1 mA 40 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS-stocknr. 200-2042
FabrikantnummerD1D12
FabrikantSensata / Crydom
€ 46,47
Each
Aantal stuks
1 mA 12 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS-stocknr. 703-4681
FabrikantnummerD1D100
FabrikantSensata / Crydom
€ 113,48
Each
Aantal stuks
5 mA 100 A - Surface Mount 1-DC 0 V dc 100 V 3.5 V dc 32 V DC - - MOSFET -
RS-stocknr. 771-0684
FabrikantnummerDRA4D100E12
FabrikantSensata / Crydom
€ 207,70
Each
Aantal stuks
1 mA 12 A - DIN Rail - 1 V dc 100 V dc 15 V dc 32 V dc DC - Screw - Module
RS-stocknr. 291-2545
FabrikantnummerD1D07
FabrikantSensata / Crydom
€ 43,52
Each
Aantal stuks
1 mA 7 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS-stocknr. 244-9019
FabrikantnummerSDV2415
FabrikantSensata / Crydom
€ 13,76
Each
Aantal stuks
0.025 A 1.5 A rms - PCB Mount - - 280 V rms - 10 V dc Zero Cross - - SCR -
RS-stocknr. 740-1306
FabrikantnummerED06D5
FabrikantSensata / Crydom
€ 16,16
Each
Aantal stuks
0.1 A 5 A - DIN Rail - 1 V dc 48 V dc 5 V dc 15 V dc DC SPST Through Hole MOSFET EMR