Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 857-7236
FabrikantnummerRS1A23D25
FabrikantCarlo Gavazzi
€ 27,79
Each
Aantal stuks
150 mA 25 A - Panel Mount - 42 V ac 265 V ac 3 V dc 32 V dc Zero SPNO Screw - -
RS-stocknr. 479-0410
FabrikantnummerRM1A48D50
FabrikantCarlo Gavazzi
€ 42,65
Each
Aantal stuks
250 mA 50 A rms - Panel Mount - - 530 V - 32 V Zero Crossing - - Thyristor -
RS-stocknr. 859-3226
FabrikantnummerRZ3A40A55
FabrikantCarlo Gavazzi
€ 245,13
Each
Aantal stuks
250 mA 55 A - Panel Mount - 24 V ac 440 V ac 24 V ac/dc 50 V dc, 275 V ac Zero - Screw - -
RS-stocknr. 859-3279
FabrikantnummerRM1A40D25
FabrikantCarlo Gavazzi
€ 57,21
Each
Aantal stuks
150 mA 25 A - Panel Mount - 42 V ac 440 V ac 4 V dc 32 V dc Zero Crossing - Screw Varistor -
RS-stocknr. 856-8383
FabrikantnummerRA4850-D12
FabrikantCarlo Gavazzi
€ 50,52
Each
Aantal stuks
250 mA 50 A - Panel Mount - 42 V ac 530 V ac 3 V dc 32 V dc Zero - Screw - -
RS-stocknr. 859-3169
FabrikantnummerRP1A23D5
FabrikantCarlo Gavazzi
€ 14,68
Each
Aantal stuks
20 mA 5 A - PCB Mount - 12 V ac 265 V ac 3 V dc 32 V dc Zero Crossing - PCB Pin - -
RS-stocknr. 775-3054
FabrikantnummerRGC1A23A15KKE
FabrikantCarlo Gavazzi
€ 51,65
Each
Aantal stuks
150 mA 20 A - Panel Mount - 24 V ac 240 V ac 20 V ac, 24 V dc 190 V dc, 275 V ac Zero Crossing SPST Screw - Module
RS-stocknr. 856-8377
FabrikantnummerRA2425-D06
FabrikantCarlo Gavazzi
€ 35,98
Each
Aantal stuks
2 A 25 A - Panel Mount - 180 V ac 265 V ac 3 V dc 32 V dc Zero - Screw - -
RS-stocknr. 856-8396
FabrikantnummerRA2425HA06
FabrikantCarlo Gavazzi
€ 42,80
Each
Aantal stuks
150 mA 25 A - Panel Mount - 24 V ac 280 V ac 90 V ac/dc 280 V ac/dc Zero - Screw Varistor -
RS-stocknr. 857-2998
FabrikantnummerRM1A60A50
FabrikantCarlo Gavazzi
€ 71,58
Each
Aantal stuks
250 mA 50 A - Panel Mount - 42 V ac 660 V ac 20 V ac, 22 V dc 48 V dc, 280 V ac Zero Crossing - Screw Varistor -
RS-stocknr. 775-3209
FabrikantnummerRGH1A60D41KGE
FabrikantCarlo Gavazzi
€ 94,11
Each
Aantal stuks
400 mA 49 A - Panel Mount - 42 V ac 600 V ac 4 V dc 32 V dc Zero Crossing SPST Screw - Module
RS-stocknr. 859-3412
FabrikantnummerRA4425-D08
FabrikantCarlo Gavazzi
€ 47,83
Each
Aantal stuks
150 mA 25 A - Panel Mount - 42 V ac 480 V ac 3 V dc 32 V dc Zero - Screw Varistor -
RS-stocknr. 857-3092
FabrikantnummerRGC3A60D20KKE
FabrikantCarlo Gavazzi
€ 167,76
Each
Aantal stuks
250 mA 20 A - DIN Rail - 42 V ac 660 V ac 5 V dc 32 V dc Zero Crossing - Screw Varistor -
RS-stocknr. 859-3257
FabrikantnummerRP1D060D4
FabrikantCarlo Gavazzi
€ 28,31
Each
Aantal stuks
1 mA 4 A - PCB Mount - 1 V dc 60 V dc 4.25 V dc 32 V dc DC - Plug In - -
RS-stocknr. 857-7785
FabrikantnummerRGC1A23D20KGU
FabrikantCarlo Gavazzi
€ 41,93
Each
Aantal stuks
150 mA 25.5 A - DIN Rail - 24 V ac 240 V ac 3 V dc 32 V dc Zero Crossing - Screw Varistor -
RS-stocknr. 775-3111
FabrikantnummerRGS1A23A25KKE
FabrikantCarlo Gavazzi
€ 39,43
Each
Aantal stuks
150 mA 25 A - Panel Mount - 24 V ac 240 V ac 20 V ac, 24 V dc 190 V dc, 275 V ac Zero Crossing SPST Screw - Module
RS-stocknr. 859-3263
FabrikantnummerRMIA45024DC
FabrikantCarlo Gavazzi
€ 12,99
Each
Aantal stuks
- - - Plug In - - - - 24 V dc - 4PDT - - -
RS-stocknr. 775-3067
FabrikantnummerRGC1A60D15KKE
FabrikantCarlo Gavazzi
€ 63,36
Each
Aantal stuks
150 mA 20 A - Panel Mount - 42 V ac 600 V ac 4 V dc 32 V dc Zero Crossing SPST Screw - Module
RS-stocknr. 857-3118
FabrikantnummerRGC3A60A20KKE
FabrikantCarlo Gavazzi
€ 126,04
Each
Aantal stuks
250 mA 25 A - DIN Rail - 42 V ac 660 V ac 20 V ac, 24 V dc 190 V dc, 275 V ac Zero Crossing - Screw Varistor -
RS-stocknr. 479-0426
FabrikantnummerRM1A48D75
FabrikantCarlo Gavazzi
€ 69,74
Each
Aantal stuks
400 mA 75 A rms - Panel Mount - - 530 V - 32 V Zero Crossing - - Thyristor -