Robot Assembly Component Kits

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible With
RS-stocknr. 109-6500
FabrikantnummerRL-DC-CBK-5532-MEI-01
FabrikantIgus
€ 774,88
1 Kit
Kit(s)
Igus RoboLink D Size 50 Robotic Components
RS-stocknr. 109-6490
FabrikantnummerRL-DC-CBK-3322-MEI-01
FabrikantIgus
€ 778,64
1 Kit
Kit(s)
Igus RoboLink D Size 30 Robotic Components
Related Products
This module allows evaluation the TPS5430 SWIFT™ DC/DC ...
Description:
This module allows evaluation the TPS5430 SWIFT™ DC/DC converter and is designed with few external components to operate over a wide input voltage range. The output voltage can be adjusted by changing a resistor divider. Input voltage range: +5.5 to ...
Eliminates External Components and Reduces Total CostNo Schottky-Synchronous ...
Description:
Eliminates External Components and Reduces Total CostNo Schottky-Synchronous Operation for High Efficiency and Reduced CostInternal compensation for Stable Operation at Any Output VoltageAll Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External ComponentsReduce Number of DC-DC Regulators ...
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal ...
Description:
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal Compensation for Any Output VoltageBuilt-In Soft-StartAll-Ceramic Capacitors, Compact LayoutReduce Number of DC-DC Regulators to StockWide 4.5V to 60V InputAdjustable 0.9V to 0.9 x VIN Output100kHz to 2.2MHz Adjustable Switching ...
STEVAL-VNH5019A offers dedicated power stage and controls suitable ...
Description:
STEVAL-VNH5019A offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with VNH5019A H-bridge belonging to the VNH Motor Driver series based on VIPower®proprietary technology. Typical applications are Windows Lift, Sliding Door, Seat ...