Robot Joints & Motors Kits

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Compatible With Maximum Speed Maximum Radial Torque Angle of Movement Electrical Connection Weight Motor Type Positional Switch Supply Voltage Switch Output
RS-stocknr. 109-6479
FabrikantnummerRL-D-20-101-MK-INI-MONT
FabrikantIgus
€ 1.417,74
1 Kit
Kit(s)
20 Igus Robolink D Robotics Range 30°/s 5Nm 160° M8 3-pole, M8 8-pole 980g Stepper Motor Y 10 → 30V PNP
RS-stocknr. 109-6491
FabrikantnummerRL-D-50-102-MK-INI-MONT
FabrikantIgus
€ 2.152,87
1 Kit
Kit(s)
50 - 24°/s 38Nm 340° - 4kg Stepper Motor Y 10 → 30V PNP
RS-stocknr. 109-6492
FabrikantnummerRL-D-50-101-MK-INI-MONT
FabrikantIgus
€ 2.334,78
1 Kit
Kit(s)
50 Igus Robolink D Robotics Range 24°/s 38Nm 180° M8 3-pole, M8 8-pole 4.8kg Stepper Motor Y 10 → 30V PNP
RS-stocknr. 109-6477
FabrikantnummerRL-D-30-101-MK-INI-MONT
FabrikantIgus
€ 1.657,86
1 Kit
Kit(s)
30 Igus Robolink D Robotics Range 24°/s 6Nm 160° M8 3-pole, M8 8-pole 2kg Stepper Motor Y 10 → 30V PNP
RS-stocknr. 109-6475
FabrikantnummerRL-D-30-102-MK-INI-MONT
FabrikantIgus
€ 1.694,63
1 Kit
Kit(s)
30 Igus RobolinkD Size 30 Base Unit 24°/s 6Nm 340° M8 3-pole, M8 8-pole 1.8kg Stepper Motor Y 10 → 30V PNP
Related Products
EBM-Papst 9900 series of compact AC fan kits ...
Description:
EBM-Papst 9900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 9900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure ...
An induction loop kit with counter top loop ...
Description:
An induction loop kit with counter top loop and microphone that covers the area surrounding a ticket desk, reception desk or counter. Features & Benefits* Compact free standing design* 1 x 3.5mm microphone input* Compatible with SigNET's unique Outreach plate* ...
They have a plastic base in the one ...
Description:
They have a plastic base in the one piece construction thus making them more suitable for high vibration or shock applications. Magnetically shielded version which results in a low leakage fieldHigh storage capacityLow self-lossesHighest possible current loading for SMD InductorsReflow ...
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...