CCTV Cameras

CCTV cameras are at the forefront of any security installation. Able to offer real-time surveillance of a particular area when coupled with a monitor, CCTV cameras also typically feed into an on-line or off-line system that records footage for later viewing. CCTV Systems are used extensively where-ever there is a possibility of criminal activity or public liability risks.

The RS Components range offers security camera models from leading brands, with HD quality and built-in sensor capability. We're confident we can support your security installation, no matter what your demands.

Closed-Circuit Television Cameras

Analogue cameras have the advantage of being directly wired in a closed system. This makes them immune to any kind of remote hacking or signal failure. Though they lack the versatility of digital wireless models, they are a robust and reliable security solution.

Wireless Digital Security Cameras

Advances in wireless technology means that complex security systems can be built around existing wi-fi networks. Not only is this a cost effective solution, it also means the wire-free cameras can be placed and moved more easily. Wireless security cameras typically use an RF transmitter to feed into an offline recorder, such as a desktop computer, or on on-line solution such as cloud storage. Those systems that utilize a wi-fi network have an advantage in that they can be accessed and controlled by smart device where ever you have wi-fi access.

Outdoor CCTV Cameras

Weatherproof and vandal proof CCTV cameras are available for outdoor surveillance, with IP66 protection available. With a sealed and sturdy construction, vandal resistant cameras offer a low maintenance and reliable security solution.

Specialist CCTV Cameras

High quality surveillance cameras are also available with built-in advantages, such as IR night vision and even integrated motion detection sensors. The RS Components range contains dome cameras, bullet cameras and even miniature surveillance cameras.

Controllable CCTV Cameras

With motorized panning and tilting available, some security cameras can be remotely controlled to allow you to customize and adapt your field of surveillance.

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Indoor/Outdoor Analogue/Network For Outdoor Use Form Factor Resolution Maximum Resolution Power Over Ethernet Sensor Size Vandal Resistant IR Audio Support 360/180 Panoramic View Wireless PoE - Power Over Ethernet
RS-stocknr. 803-8375
FabrikantnummerTVCC40010
FabrikantABUS
€ 96,18
Each
Aantal stuks
Indoor, Outdoor Analogue Yes - 600 TVL - No - No - - - - -
RS-stocknr. 493-5073
FabrikantnummerVB5C6
FabrikantSure24
€ 239,00
Each
Aantal stuks
Indoor Analogue Yes - 420 TVL - No - No - - - - -
RS-stocknr. 893-7010
FabrikantnummerHDCC50000
FabrikantABUS
€ 219,40
Each
Aantal stuks
Indoor Analogue - - 1920 x 1080 - No - No Yes - - - -
RS-stocknr. 906-4129
FabrikantnummerLTL6210A
FabrikantSure24
€ 266,20
Each
Aantal stuks
Indoor, Outdoor Analogue - - 1440 x 1080 - No - No Yes - - - -
RS-stocknr. 906-4110
FabrikantnummerCAM2115CHP4
FabrikantSure24
€ 102,14
Each
Aantal stuks
Indoor Analogue - - 700 TVL - No - No No - - - -
RS-stocknr. 162-3013
FabrikantRS PRO
€ 178,09
Each
Aantal stuks
- - - Minature Bullet 1280 x 720 1280pixels No 1.3 MP, 2.43 No - - - - -
RS-stocknr. 146-4646
FabrikantRS PRO
€ 225,94
Each
Aantal stuks
Indoor Network No Dome 1920 x 1080 1920 x 1080pixels Yes 2.07MP No Yes Yes - - Yes
RS-stocknr. 144-9678
Fabrikantnummer0880-001
€ 331,45
Each
Aantal stuks
Outdoor Network Yes Fixed Dome 1920 x 1080 1920 x 1080pixels Yes 2MP Yes Yes - - - Yes
RS-stocknr. 135-4100
FabrikantnummerWV-SPW312L
FabrikantPanasonic
€ 470,43
Each
Aantal stuks
Outdoor Network Yes - 1920 x 1080 - Yes - No Yes No No No -
RS-stocknr. 187-9362
FabrikantnummerIPCA72510
FabrikantABUS
€ 653,73
Each
Aantal stuks
Indoor Network - Dome 1920 x 1080 pixels 1920 x 1080pixels Yes 2MP Yes Yes Yes - - Yes
RS-stocknr. 135-4103
FabrikantnummerWV-CW634SE
FabrikantPanasonic
€ 397,80
Each
Aantal stuks
Outdoor Network Yes - 700 TVL - No - Yes - No No No -
RS-stocknr. 177-1154
FabrikantnummerV802D-W312MIR
FabrikantVicon
€ 343,40
Each
Aantal stuks
Indoor Network - Fixed Dome 1920 x 1080 pixels 1920 x 1080pixels Yes 2MP - Yes Yes Yes - Yes
RS-stocknr. 146-4648
FabrikantRS PRO
€ 225,94
Each
Aantal stuks
Outdoor Network Yes - 1945 x 1097 1945 x 1097pixels Yes 2MP No - - - - Yes
Nieuw
RS-stocknr. 197-4064
FabrikantnummerHDCC32502
FabrikantABUS
€ 145,77
Each
Aantal stuks
Indoor, Outdoor Analogue Yes Minature Dome 1920 x 1080 pixels 1920 x 1080pixels - - - Yes - - - -
RS-stocknr. 146-4640
FabrikantRS PRO
€ 176,75
Each
Aantal stuks
Indoor Analogue - - 1312 x 1069 1312 x 1069pixels No 2.12MP No - - - - -
RS-stocknr. 135-4108
FabrikantnummerWV-CW334SE
FabrikantPanasonic
€ 306,80
Each
Aantal stuks
Indoor, Outdoor Analogue Yes - 540 TVL - No - Yes - No No No -
RS-stocknr. 177-4412
FabrikantnummerPPDF14520
FabrikantABUS
€ 149,12
Each
Aantal stuks
Outdoor Network Yes - 1920 x 1080 pixels 1920 x 1080pixels - - - Yes Yes - Yes -
RS-stocknr. 146-4645
FabrikantRS PRO
€ 146,45
Each
Aantal stuks
Indoor, Outdoor Analogue Yes - 1080 x 720 1080 x 720pixels No 2.12MP No - - - - -
RS-stocknr. 135-4105
FabrikantnummerWV-CF344E
FabrikantPanasonic
€ 166,67
Each
Aantal stuks
Indoor Analogue No - 650 TVL - No - No - No No No -
RS-stocknr. 144-9673
Fabrikantnummer0891-001
€ 264,89
Each
Aantal stuks
Indoor Network - Fixed Dome 1920 x 1080 1920 x 1080pixels No 2MP No Yes Yes - - Yes
Related Products
Panasonic 360° Vandal Resistant outdoor fixed Dome Network ...
Description:
Panasonic 360° Vandal Resistant outdoor fixed Dome Network Camera With 12.4 MP high sensitivity MOS sensor And 4K HD ULTRA engine providing several H.264 High Profile Streams or JPEG streams. The WV-SFN480 camera has integrated an image compensation to provide ...
AXIS Companion Cube LW features high quality video ...
Description:
AXIS Companion Cube LW features high quality video in HDTV 1080p/2 MP resolution and WDR. It comes with IR illumination, day/night functionality, PIR motion sensor, microphone and mini-speaker. The camera connects over wireless LAN (IEEE 802.11a/b/g/n) or wired Ethernet. It ...
Sony exmor 2mp image sensortriple codec (H.264/MPE/MJPEGG)triple streamsupport ...
Description:
Sony exmor 2mp image sensortriple codec (H.264/MPE/MJPEGG)triple streamsupport onvif latest versionsupport poe cabletrue day and night 25IR LEDsmega 3.6mm fixed lens.
2.12 MP Sony Exmor Sensor 1080P AHD Video ...
Description:
2.12 MP Sony Exmor Sensor 1080P AHD Video Output (AHD Transmission Max.300M) Color : 0.08 Lux, B/W : 0.008 Lux 3D-DNR, 2D-WDR, SENS-UP Mega f=2.8∼12mm DC IRIS ICR Lens 40 IR LEDs, Max.40M Built-in OSD Key.