CCTV Digital Video Recorders (DVR)

CCTV digital video recorders (DVRs) are electronic devices that process video signals received from CCTV cameras and record the content to hard drives.

How do CCTV digital video recorders work?

CCTV digital video recorders capture raw data in various file formats using secondary devices such as CCTV cameras. The captured signals are then quantified and compressed. Advanced DVRs allow users to access security footage remotely from computers or other Internet enabled devices. Most CCTV digital video recorders can record and play various video file formats and resolutions as well as images.

Types of CCTV digital video recorder

CCTV digital video recorders can be classified into four main categories:

  • Computer-based DVRs
  • Set-top-box-based DVRs
  • Portable DVRs
  • OTA (over the air) standalone DVRs

Applications of CCTV digital video recorders DVR

CCTV Digital video recorders are commonly used with physical security applications to record CCTV camera footage in offices, homes, schools, hotel lobbies, malls, restaurants, public libraries and an increasing number of public areas.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Resolution Frame Rate Hard Drive Included Hard Drive Capacity Maximum Hard Drive Capacity Number of Camera Connections Depth Height Width
RS-stocknr. 177-4398
FabrikantnummerHDCC90021
FabrikantABUS
€ 838,95
Each
Aantal stuks
16 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels, 25960 x 1440 pixels 400fps Internal 2 x 10TB 10TB 16 320 mm 48 mm 380mm
RS-stocknr. 177-4396
FabrikantnummerHDCC90001
FabrikantABUS
€ 292,95
Each
Aantal stuks
4 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels 100fps - - - 4 320 mm 48 mm 380mm
RS-stocknr. 177-4397
FabrikantnummerHDCC90011
FabrikantABUS
€ 523,95
Each
Aantal stuks
8 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels, 25960 x 1440 pixels 200fps Internal Hard Drive Capacity 10TB 8 320 mm 48 mm 380mm
Related Products
ABUS IPCA32500 is the highest quality CCTV camera ...
Description:
ABUS IPCA32500 is the highest quality CCTV camera for indoor and outdoor use. Thanks to Sony Image Sensor and Tamron Lens system it delivers outstanding Full HD quality images at 30 fps both at day and night. The True WDR ...
The ABUS OneLook outdoor camera is a compact ...
Description:
The ABUS OneLook outdoor camera is a compact full HD wireless outdoor camera with encrypted digital radio and PIR sensor for motion detection, it also has a 1080p resolution for brilliant image quality even in darkness. The camera is fully ...
AXIS Companion Recorder 8 CH is a compact ...
Description:
AXIS Companion Recorder 8 CH is a compact network video recorder for up to eight Axis network cameras. It includes a built in PoE switch for easy installation. The device features a surveillance-grade hard disk and a fan-less design. It ...
AXIS Companion Line is a complete end-to-end solution ...
Description:
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about. • Surveillance-grade ...