ESD-Safe Field Kits

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cord Length Mat Length Mat Width Mat Resistance Mat Thickness Complies with EN 61340-5-1
RS-stocknr. 681-1231
FabrikantRS PRO
€ 101,32
Each
Aantal stuks
4m 590mm 550mm 10⁶ → 10⁸ 0.75mm Yes
RS-stocknr. 252-4621
FabrikantnummerRSKN117
FabrikantPlastic Systems
€ 257,60
Each
Aantal stuks
4m 1200mm 600mm 10⁶ 10⁸Ω 2mm Yes
RS-stocknr. 918-5598
Fabrikantnummer8501
FabrikantSCS
€ 120,54
Each
Aantal stuks
1.5m 559mm 610mm 1 x 10⁶ 1 x 10⁹Ω 0.019in Yes
RS-stocknr. 123-5615
FabrikantRS PRO
€ 45,07
1 Kit
Kit(s)
2.4m 299mm 450mm <105Ω 3mm Yes
RS-stocknr. 681-1235
FabrikantRS PRO
€ 77,90
Each
Aantal stuks
4m 380mm 510mm 10⁶ 10¹⁰ 0.75mm Yes
RS-stocknr. 220-9940
FabrikantnummerRK-11700
FabrikantPlastic Systems
€ 560,84
Each
Aantal stuks
4m 750 mm, 1200 mm 1220 mm, 1500 mm 10⁶ 10⁹Ω 2 (Bench Mat) mm, 2.5 (Floor Mat) mm Yes
RS-stocknr. 123-5614
FabrikantRS PRO
€ 45,07
1 Kit
Kit(s)
2.4m 298mm 450mm <105Ω 2mm Yes
RS-stocknr. 145-2123
FabrikantRS PRO
€ 73,25
1 Kit
Kit(s)
- 600mm 600mm 10⁴ (Conductive) Ω, 10⁷ (Rg) MΩ, 10⁸ (Dissipative) Ω - Yes
RS-stocknr. 145-2122
FabrikantRS PRO
€ 89,37
1 Kit
Kit(s)
- 590mm 545mm 10⁸Ω - Yes
Related Products
Evolution Sharps Disposable Kit is designed for the ...
Description:
Evolution Sharps Disposable Kit is designed for the safe removal of needles, syringes and lancets. Including a 65cm long, Safe Hand Grabbing Device that is ideal for picking up biohazard, sharps and any hazardous materials. Forceps and sharps bins for ...
One pair of insulating gloves (1000 V)One pair ...
Description:
One pair of insulating gloves (1000 V)One pair of cotton under-glovesOne padlockOne lock badgeOne head torch and flashlight.
The Titan roofing kit is a complete kit ...
Description:
The Titan roofing kit is a complete kit that offers safety and security. Included in the kit is a Titan 2 point harness, 12 mm rope lifeline with an automatic rope grab. A 12 mm lanyard with snap hook and ...
Petzl JAG System is a versatile and compact ...
Description:
Petzl JAG System is a versatile and compact haul kit. The kit is used for pickoffs a tensioning system and for making a releasable anchor due to the 4:1 mechanical advantage and efficiency. The sheaves have sealed ball bearings. The ...