ESD-Safe Foam, Film & Wrap

Filters

21 - 28 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Colour Length Thickness Width Dissipative Conductive Anti-Static Static Shielding Foam Type Surface Resistance Tensile Strength Volume Resistance Complies with EN 61340-5-1
RS-stocknr. 125-2351
FabrikantRS PRO
€ 85,14
Each
Aantal stuks
Tube Pink 250m 0.09mm 100mm Yes No Yes No - <10^11Ω >10 12mPa 10^11Ω Yes
RS-stocknr. 125-2348
FabrikantRS PRO
€ 15,33
Each
Aantal stuks
Gusseted Shroud Pink 1.85m 0.08mm 1.25m Yes No Yes No - <10^11Ω >10 11mPa 10^11Ω Yes
RS-stocknr. 798-9326
FabrikantRS PRO
€ 30,72
Each
Aantal stuks
Foam Pink 1m 6mm 800mm Yes No Yes No Pin Insertion 1 x 10⁷ < 1 x 10¹¹Ω 70kPa - Yes
RS-stocknr. 125-2399
FabrikantRS PRO
€ 40,94
Each
Aantal stuks
Strap Black 508mm 0.5mm 25.4mm Yes No No No - <10^11Ω 1430kg/mm² 10^11Ω Yes
RS-stocknr. 125-2350
FabrikantRS PRO
€ 2,89
Each
Aantal stuks
Gusseted Shroud Pink 745mm 0.08mm 579mm Yes No Yes No - <10^11Ω >10 11mPa 10^11Ω Yes
RS-stocknr. 125-2355
FabrikantRS PRO
€ 183,25
Each
Aantal stuks
Tube Pink 250m 0.09mm 300mm Yes No Yes No - <10^11Ω >10 12mPa 10^11Ω Yes
RS-stocknr. 125-2359
FabrikantRS PRO
€ 127,85
Each
Aantal stuks
Tube Black 152m 0.1mm 102mm No Yes No No - <10^5Ω >10 13mPa 10^5Ω Yes
RS-stocknr. 787-0320
FabrikantnummerPCSA-2.2
FabrikantIdealtek
€ 44,02
Each
Aantal stuks
Foam Black/Grey 510mm 40mm 220mm No Yes No No Cushioning 103-5Ω - 10^4Ω Yes
Related Products
The Corstat range of component boxes offer a ...
Description:
The Corstat range of component boxes offer a convenient and safe way to store and transport static sensitive devices. The Corstat conductive coating provides faraday cage protection and the antistatic foam provides ESD safe cushioning The packs are available in ...
This black, foam filled conductive component box with ...
Description:
This black, foam filled conductive component box with attached black lid is a carbon black filled conductive thermoplastic compound that is based on polypropylene.This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively ...
A very efficient anti-static foaming cleanser for surfaces ...
Description:
A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. AFC is available in ...
This foam cleanroom roller makes it quick and ...
Description:
This foam cleanroom roller makes it quick and easy to keep areas free of contamination. It contains a special, antimicrobial agent which helps to provide long-lasting protection against bacterial growth. Suitable for use on floors, walls and ceilingsSuitable for use ...