ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS-stocknr. 918-5071
Fabrikantnummer10CC5
Fabrikant3M
€ 157,65
Each
Aantal stuks
- - - Blue 1.15m 900mm - - - - -
RS-stocknr. 194-540
Fabrikantnummer10048 - 1,15X0,45
Fabrikant3M
€ 96,80
Each
Aantal stuks
Bench, Floor - 2.1mm - 1.15m 450mm - - - - -
RS-stocknr. 194-528
Fabrikantnummer10049 - 1,15X0,60
Fabrikant3M
€ 131,11
Each
Aantal stuks
Floor - 2.1mm - 1.15m 600mm - - - - -
RS-stocknr. 194-534
Fabrikantnummer10044 - 0,90X0,45
Fabrikant3M
€ 82,10
Each
Aantal stuks
Floor - 2.1mm - 900mm 450mm - - - - -