Chair Mats

To reduce damage and wear on carpeted or hardwood flooring, chair mats are an ideal solution. Made from heavy duty material, these mats protect the floor from impact and scratching from castors and chair legs. As workers wheel back and forth on their chairs, it inevitably results in the wear and tear of the floor surface, and chair mats are the most effective way to keep the floor spaces of your workplace looking new for as long as possible. The mats are fitted with either smooth bottoms, for use on hard floors, or with spiked grips for secure placing on carpeted surfaces. Each ensures a non-slip grip to the floor. The chair mats are made from vinyl free materials, and can be used safely over underfloor heating. Transparent in colour, the chair mats are a discrete solution when it comes to keeping your flooring in great condition.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bottom Surface Mat Shape Length Width Floor Surface Colour Material Thickness
RS-stocknr. 724-3585
FabrikantnummerCMH00002PCL
FabrikantCOBA
€ 107,98
Each
Aantal stuks
Flat With Lip 1.5m 1.2m Hard Floor Clear Polycarbonate 2mm
RS-stocknr. 724-3598
FabrikantnummerCMC000001PCS
FabrikantCOBA
€ 97,49
Each
Aantal stuks
Spiked Square 1.5m 900mm Carpet Clear Polycarbonate 2mm
RS-stocknr. 724-3588
FabrikantnummerCMH00001PCS
FabrikantCOBA
€ 58,90
Each
Aantal stuks
Flat Square 1.2m 900mm Hard Floor Clear Polycarbonate 2mm
RS-stocknr. 724-3608
FabrikantnummerCMC000002PCS
FabrikantCOBA
€ 162,51
Each
Aantal stuks
Spiked Square 1.5m 1.2m Carpet Clear Polycarbonate 2mm
RS-stocknr. 724-3582
FabrikantnummerCMH00002PCS
FabrikantCOBA
€ 107,98
Each
Aantal stuks
Flat Square 1.5m 1.2m Hard Floor Clear Polycarbonate 2mm
Related Products
Manufactured from 100% closed cell vinyl foamProvides comfortable ...
Description:
Manufactured from 100% closed cell vinyl foamProvides comfortable underfoot cushioningReduces pressure pain caused by prolonged standingProtects from the effects of a hard, cold concrete floorRibbed surface reduces the risk of slippingColour: GreyProduct height: 9mm.
A unique dual layered black anti-fatigue mat, thickness ...
Description:
A unique dual layered black anti-fatigue mat, thickness 12.5mmFeatures a high density PVC top layer that offers greater durabilityLow density bottom surface offers excellent fatigue relief propertiesAnti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg ...
ESD approved floor mat with excellent all-round safety ...
Description:
ESD approved floor mat with excellent all-round safety featuresEPDM foam backing provides fatigue-reliefPatterned NBR/SBR rubber top surface effectively reduces slipsHardwearing and resistant to oil spillageRamped edges.
COBAdot vinyl is a PVC floor covering with ...
Description:
COBAdot vinyl is a PVC floor covering with a smart studded surface, it’s ideal for refurbishments and also helps to insulate buildings with concrete floors. The floor covering also adds some comfort underfoot and slip resistance. There are two installation ...