Jackets

A jacket or coat is an item of clothing worn on the upper body. The garment is typically waist or mid length with sleeves that fastens up at the front with a zip or buttons. The outerwear is designed to keep you warm and to protect you from the elements. Jackets also provide protection in environments where PPE (personal protection equipment) is a requirement.
Types
There are many different types and style of jacket or coat available in different sizes, materials, and colours. They can be hooded, quilted, showerproof or waterproof. The environment and application in which the outerwear is used influence the choice. The two main categories are;
General Workwear
General work coats and jackets are used to provide extra warmth in cooler or wetter weather conditions. The types of jackets available range from thinner soft shell jackets, fleeces and lightweight waterproof jackets for milder conditions. For more extreme environments, a heavy-duty style are preferable. These jackets include thicker padded jackets, puffa coats, hooded jackets, waterproof and windbreaker jackets.
PPE (personal protection equipment)
When working in a specialist zone or a potentially dangerous or hazardous area, a jacket or coat from the PPE range would be more appropriate. PPE jackets are more often than not advisory or mandatory apparel. The jackets and coats in this section are made from materials with enhanced technical properties. They include hi-vis bomber jackets, anti-static and abrasion resistant jackets. For more extreme environments, a jacket that is chemical resistant or flame retardant is imperative.
Sizes
Jackets and coats are available in the following sizes,
Small, medium, large, XL, XXL and XXXL

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Size Material Properties Outer Material Lining Material Removable Liner Hooded Colour Series Hi-Vis EN Standards
Nieuw
RS-stocknr. 188-8829
FabrikantnummerAFSIB-VES12-2XL
FabrikantSibille
€ 117,20
Each
Aantal stuks
- XXL - - - - - - - - EN 1149-5:2008, EN 13034:2005, EN ISO 11611:2007, EN ISO 11612:2008
Nieuw
RS-stocknr. 188-8826
FabrikantnummerAFSIB-VES12-S
FabrikantSibille
€ 117,20
Each
Aantal stuks
- S - - - - - - - - EN 1149-5:2008, EN 13034:2005, EN ISO 11611:2007, EN ISO 11612:2008
Nieuw
RS-stocknr. 188-8831
FabrikantnummerAFSIB-VES12-XL
FabrikantSibille
€ 117,20
Each
Aantal stuks
- XL - - - - - - - - EN 1149-5:2008, EN 13034:2005, EN ISO 11611:2007, EN ISO 11612:2008
Nieuw
RS-stocknr. 188-8828
FabrikantnummerAFSIB-VES12-L
FabrikantSibille
€ 117,20
Each
Aantal stuks
- L - - - - - - - - EN 1149-5:2008, EN 13034:2005, EN ISO 11611:2007, EN ISO 11612:2008
Nieuw
RS-stocknr. 188-8827
FabrikantnummerAFSIB-VES12-M
FabrikantSibille
€ 117,20
Each
Aantal stuks
- M - - - - - - - - EN 1149-5:2008, EN 13034:2005, EN ISO 11611:2007, EN ISO 11612:2008