Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
Lees meer Lees minder

Filters

21 - 40 van 343 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Style Gender Standards Met Chest Size Inside Leg Length Reusable/Disposable Material Properties Material Size Closure Type Colour Knee Pad Pocket
RS-stocknr. 736-9781
Fabrikantnummer4515 2XL
Fabrikant3M
€ 4,70
Each
Aantal stuks
Coverall Men - 115 → 124cm - 186 → 194cm Disposable Particle Resistant, Radioactive Particle Resistant, Splash Resistant PP XXL Zipper Blue -
RS-stocknr. 767-2986
Fabrikantnummer89810
FabrikantKimberly Clark
€ 8,13
Each
Aantal stuks
Coverall Men - 128 → 136cm - 188 → 194cm - Silicone Free, Splash & Particle Resistant SMS Fabric XXL - White -
RS-stocknr. 753-928
FabrikantnummerWD4839 NV 42R
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 42in 30in - Reusable - Cotton, PET M Zipper Navy Yes
RS-stocknr. 918-5157
FabrikantnummerCP818/24
FabrikantTyvek
€ 10,83
Each
Aantal stuks
Coverall Men - - - - Disposable Anti-Static Tyvek XXL Zipper White -
RS-stocknr. 714-513
FabrikantnummerCMBH L
FabrikantAlpha Solway
€ 94,47
Each
Aantal stuks
Overall Men - 42 → 44in - - Reusable Acid Resistant, Alkali Resistant, Oil Resistant, Solvent Resistant Nylon - Zipper Green -
RS-stocknr. 312-978
FabrikantnummerM2CO2NOXX
FabrikantDelta Plus
€ 62,95
Each
Aantal stuks
Overall Men - - - - Reusable - Cotton, PET XXL Zipper Black/Grey Yes
RS-stocknr. 736-9757
Fabrikant3M
€ 3,22
Each
Aantal stuks
Coverall Men - 115 → 124cm - 186 → 194cm Disposable Particle Resistant, Splash Resistant PP XXL Zipper Blue -
RS-stocknr. 767-2889
Fabrikantnummer95640
FabrikantKimberly Clark
€ 5,63
Each
Aantal stuks
Coverall Men - 104 → 112cm - 170 → 176cm - Silicon Free Spunbond Fabric M - Blue -
RS-stocknr. 736-9858
Fabrikantnummer4565 L
Fabrikant3M
€ 11,85
Each
Aantal stuks
Coverall Men - 100 → 108cm - 174 → 181cm Disposable Anti-Static PE, PP L Zipper White -
RS-stocknr. 910-6955
Fabrikantnummer4515WXL
Fabrikant3M
€ 4,62
Each
Aantal stuks
Coverall Men - - - Tall Disposable Dust Protection, Solid Protection, Splash Resistant SMS Fabric XL Zipper White -
RS-stocknr. 918-5153
FabrikantnummerCP818/20
FabrikantTyvek
€ 10,83
Each
Aantal stuks
Coverall Men - - - - Disposable Anti-Static Tyvek S Zipper White -
RS-stocknr. 124-8240
FabrikantRS PRO
€ 34,73
Each
Aantal stuks
Coverall - - 54in 31in Regular - - Cotton, Polyester XL Zipper Navy -
RS-stocknr. 125-1659
FabrikantRS PRO
€ 31,06
Each
Aantal stuks
Bib & Brace Unisex CE, EU Directive 89/686/EEC - 31 in, 79 cm Regular - UV Protection - L Hook & Loop Navy -
RS-stocknr. 770-3658
Fabrikantnummer4510 XL
Fabrikant3M
€ 4,68
Each
Aantal stuks
Coverall Men - 108 → 115cm - 179 → 187cm Disposable Anti-Static, Dust Protection, Nuclear Resistant, Waterproof PE, PP XL Zipper White -
RS-stocknr. 824-5419
Fabrikantnummer4570M
Fabrikant3M
€ 27,24
Each
Aantal stuks
Coverall Men - 92 → 100cm - 167 → 176cm Disposable Anti-Static, Low Lint Laminate M Zipper Grey -
RS-stocknr. 313-965
FabrikantnummerM2CO2NOTM
FabrikantDelta Plus
€ 62,95
Each
Aantal stuks
Overall Men - - - - Reusable - Cotton, PET M Zipper Black/Grey Yes
RS-stocknr. 911-5350
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 50R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 50in 31in Regular Reusable Flame Retardant Cotton M Zipper Orange -
RS-stocknr. 138-0663
FabrikantnummerM2CZ2GRPT
FabrikantDelta Plus
€ 85,97
Each
Aantal stuks
Overall - CE, EN ISO 13688:2013 - - - - - Cotton, Polyester S Zipper Grey/Orange Yes
RS-stocknr. 753-934
FabrikantnummerWD4839 NV 44R
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 44in 30in - Reusable - Cotton, PET M Zipper Navy Yes
RS-stocknr. 911-5353
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 46R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 46in 31in Regular Reusable Flame Retardant Cotton M Zipper Orange -
Related Products
MICROGARD 2000 standard coverall is complete with a ...
Description:
MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...
Kleenguard coveralls are designed for short-life wear and ...
Description:
Kleenguard coveralls are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Each coverall creates a high-pressure jet-tight barrier against harmful substances and is supplied in a sealed clear polybag for ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...