Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
Lees meer Lees minder

Filters

81 - 100 van 343 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Style Gender Standards Met Chest Size Inside Leg Length Reusable/Disposable Material Properties Material Size Closure Type Colour Knee Pad Pocket
RS-stocknr. 911-5439
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Navy 46R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 46in 31in Regular Reusable Flame Retardant, Heat Cotton M Zipper Blue -
RS-stocknr. 918-5169
FabrikantnummerCP817/M
FabrikantDuPont
€ 7,31
Each
Aantal stuks
Coverall - - - - - Disposable Anti-Static PP M Zipper White -
RS-stocknr. 138-0704
FabrikantnummerM5CO2GN3X
FabrikantDelta Plus
€ 114,19
Each
Aantal stuks
Overall - CE, EN ISO 13688:2013 - - - - - Polyester XXXL Velcro, Zipper Black, Grey Yes
RS-stocknr. 911-5338
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 38R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 38in 31in Regular Reusable Flame Retardant, Heat Cotton M Zipper Orange -
RS-stocknr. 736-9763
Fabrikant3M
€ 2,48
Each
Aantal stuks
Coverall Men - 108 → 115cm - 179 → 187cm Disposable Particle Resistant, Splash Resistant PP XL Zipper White -
RS-stocknr. 754-230
FabrikantnummerWD4839 RB 44T
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 44in 32in - Reusable - Cotton, PET L Zipper Navy/Royal Blue Yes
RS-stocknr. 911-5344
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 44R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 44in 31in Regular Reusable Flame Retardant Cotton M Zipper Orange -
RS-stocknr. 185-7212
Fabrikantnummer4535WXL
Fabrikant3M
€ 8,10
Each
Aantal stuks
Coverall - - 108 → 115cm - 179 → 187cm Disposable - - XL Zipper Blue, White -
RS-stocknr. 911-5356
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 48R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 48in 31in Regular Reusable Flame Retardant Cotton M Zipper Orange -
Nieuw
RS-stocknr. 188-8825
FabrikantnummerAFSIB-COM12-2XL
FabrikantSibille
€ 191,35
Each
Aantal stuks
Coverall - - - - - - - - XXL - - -
RS-stocknr. 146-3686
FabrikantnummerNEWPILOTEBL10ASBLEU BUGATTI3
FabrikantMuzelle Dulac
€ 24,56
Each
Aantal stuks
Coat - - 100/108cm - - Reusable - Cotton L Stud Blue -
RS-stocknr. 138-0699
FabrikantnummerM5CO2BNPT
FabrikantDelta Plus
€ 114,19
Each
Aantal stuks
Overall - CE, EN ISO 13688:2013 - - - - - Polyester S Velcro, Zipper Beige/Black Yes
RS-stocknr. 171-9979
FabrikantnummerIN30040 BK 54/38R
FabrikantDickies
€ 68,68
Each
Aantal stuks
Bib & Brace Men - - - - - - - XXL Zipper Black Yes
RS-stocknr. 911-5410
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 56T
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 56in 33in Tall Reusable Flame Retardant Cotton L Zipper Orange -
RS-stocknr. 911-5388
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 42T
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 42in 33in Tall Reusable Flame Retardant Cotton L Zipper Orange -
RS-stocknr. 910-6942
Fabrikantnummer4515WM
Fabrikant3M
€ 4,62
Each
Aantal stuks
Coverall Men - - - Tall Disposable Dust Protection, Solid Protection, Splash Resistant SMS Fabric M Zipper White -
RS-stocknr. 753-984
FabrikantnummerWD4839 NV 42T
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 42in 32in - Reusable - Cotton, PET L Zipper Navy Yes
RS-stocknr. 146-3613
Fabrikantnummer060CB90ASBLEU BUGATTI4
FabrikantMuzelle Dulac
€ 106,91
Each
Aantal stuks
Coverall Men CE, EN 13034-6 100/108cm 82cm - Reusable Acid Resistance Polyester XL Stud Blue -
RS-stocknr. 146-3681
Fabrikantnummer050CB30ASBLEU BUGATTI3
FabrikantMuzelle Dulac
€ 39,73
Each
Aantal stuks
Coverall Men - 92/100cm 82cm - Reusable - - L Zipper Blue -
RS-stocknr. 714-737
FabrikantnummerCSBH L
FabrikantAlpha Solway
€ 129,45
Each
Aantal stuks
Overall Men - 42 → 44in - - Reusable Chemical Resistant, Thermal Lined PET L - Green -
Related Products
MICROGARD 2000 standard coverall is complete with a ...
Description:
MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...
Kleenguard coveralls are designed for short-life wear and ...
Description:
Kleenguard coveralls are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Each coverall creates a high-pressure jet-tight barrier against harmful substances and is supplied in a sealed clear polybag for ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...