Attachable Face Shields

Attachable face shields are a common piece of PPE (personal protective equipment). They attach to helmets and hard hats. They are most often made of acetate or polycarbonate, allowing you to see through the shield without irritants being able to reach your eyes or face.

What are attachable face shields used for?

Attachable face shields protect you from debris, splashes and objects. They are worn in areas where you could be splashed with irritants and where full air fed hood protection is not required. They are also used for tasks which produce a large amount of debris.

Types of attachable face shields

Attachable face shields can protect you from flying particles, liquids and molten metal. Anti-fog coatings and venting prevents the shield from misting up, thus reducing visibility.

UV protection protects you when working outside for extended periods of time and coloured attachable face shields protect your eyes from straining in bright environments. The attachable face shields can also contain built in visors to protect you from direct sunlight.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Length Flip Up Shield Colour Resistant To Anti-Fog Shield Material UV Protection Vented
RS-stocknr. 765-971
FabrikantnummerV4F
Fabrikant3M PELTOR
€ 12,75
Each
Aantal stuks
- 320mm - Clear - - PC Yes -
RS-stocknr. 765-943
FabrikantnummerV4C
Fabrikant3M PELTOR
€ 13,75
Each
Aantal stuks
- 330mm - Black - - Steel - -
RS-stocknr. 765-959
FabrikantnummerV4D
Fabrikant3M PELTOR
€ 20,65
Each
Aantal stuks
- 320mm - Clear - Yes Acetate - -
RS-stocknr. 285-3238
FabrikantnummerANA010-130-000
FabrikantJSP
€ 15,50
Each
Aantal stuks
- 200mm - - Molten Metal - Acetate - -
RS-stocknr. 104-0940
Fabrikantnummer1002310
FabrikantHoneywell
€ 16,25
Each
Aantal stuks
- 200mm - Clear - - PC - -
RS-stocknr. 228-7748
FabrikantnummerANA060-130-000
FabrikantJSP
€ 7,40
Each
Aantal stuks
- 200mm - - Molten Metal - PC - -
RS-stocknr. 136-3396
Fabrikantnummer82501-00000CP
Fabrikant3M
€ 22,00
Each
Aantal stuks
- - - - Impact - ABS, Polyester - -
RS-stocknr. 168-1710
FabrikantnummerSUPBLV
FabrikantBolle
€ 9,33
Each
Aantal stuks
SUPERBLAST - - - - - - - -
RS-stocknr. 187-9614
FabrikantnummerA014AA00
FabrikantPetzl
€ 65,70
Each
Aantal stuks
Vizen 260mm Yes Clear - Yes PC Yes -
RS-stocknr. 104-0943
Fabrikantnummer1002321
FabrikantHoneywell
€ 44,87
Each
Aantal stuks
Supervizor SV9TC3WP Shade 3 200mm - - - - Triacetate - -
RS-stocknr. 104-0944
Fabrikantnummer1002323
FabrikantHoneywell
€ 45,87
Each
Aantal stuks
Supervizor SV9TC5WP Shade 5 200mm - - - - Triacetate - -
RS-stocknr. 185-7228
FabrikantnummerV4HVIS
Fabrikant3M
€ 14,45
Each
Aantal stuks
- - - Clear - - PC - -
RS-stocknr. 104-0942
Fabrikantnummer1002337
FabrikantHoneywell
€ 19,78
Each
Aantal stuks
Supervizor SAM9 - - Clear - - - - -
RS-stocknr. 285-3222
FabrikantnummerANA060-330-000
FabrikantJSP
€ 6,18
Each
Aantal stuks
- 200mm - - Molten Metal - PC - -
RS-stocknr. 136-3397
Fabrikantnummer82701-00000CP
Fabrikant3M
€ 8,60
Each
Aantal stuks
WP96 370mm - Clear Flying Particles, Liquids - PC Yes Yes
RS-stocknr. 104-0941
Fabrikantnummer1002312
FabrikantHoneywell
€ 11,47
Each
Aantal stuks
- 230mm - Clear - - PC - -
RS-stocknr. 740-1438
Fabrikantnummer5F-1
Fabrikant3M
€ 10,45
Each
Aantal stuks
- - - Clear - Yes - - Yes
RS-stocknr. 136-3399
Fabrikantnummer71340-00000CP
Fabrikant3M
€ 12,98
Each
Aantal stuks
WP98 370mm - Clear Flying Particles, Liquids - Acetate Yes Yes
Related Products
Total protection in arduous conditions. This lightweight visor ...
Description:
Total protection in arduous conditions. This lightweight visor protects the entire face from chemical splashes or molten metal. The visor harness is fully flexible to prevent cracking if dropped. An adjustable nylon and polycarbonate head harness gives a comfortable and ...
RS Pro Forestry Combi kit gives you complete ...
Description:
RS Pro Forestry Combi kit gives you complete head, face and ear protection. The kits consist of an ABS safety helmet, a visor and ear defenders. The design gives you excellent visibility giving full face protection with a mesh visor. ...
3M Tuffmaster H8 Headgear is a strong thermoplastic ...
Description:
3M Tuffmaster H8 Headgear is a strong thermoplastic crown protector which is impact resistant protecting your head. The headgear is compatible with the WP series of face shield visors. Due to the design, face shields can be attached and replaced ...
Frontcover has ventilation for increased comfort. The front ...
Description:
Frontcover has ventilation for increased comfort. The front cover is also designed as a cable holder in combination with Communication productsMesh Face Shield: + 5C (Stainless Steel) is approved for "High Speed Particles" 45m/s (F) according to AS/NZS 1337.2:2012.Hearing Protection ...