Access Control Door Strikes

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Operation Current Consumption Depth Failure Mode Height Latch Throw Supply Voltage Width
RS-stocknr. 870-0723
FabrikantRS PRO
€ 240,27
Each
Aantal stuks
DC 900mA 25 mm - 182 mm 5mm 12 → 24V dc 30mm
RS-stocknr. 741-8240
FabrikantRS PRO
€ 78,85
Each
Aantal stuks
DC - 33 mm Fail Safe, Fail Secure 202 mm - 12 V, 24 V 40mm
RS-stocknr. 741-8243
FabrikantRS PRO
€ 22,09
Each
Aantal stuks
AC, DC 0.27A 19 mm Fail Secure 98 mm - 12V 28mm
RS-stocknr. 741-8247
FabrikantRS PRO
€ 34,72
Each
Aantal stuks
AC, DC 0.27A 19 mm Fail Safe 98 mm - 12V 28mm
RS-stocknr. 749-1715
FabrikantRS PRO
€ 62,02
Each
Aantal stuks
DC 0.45A 19 mm Fail Secure 98 mm - 24V dc 28mm
RS-stocknr. 749-1709
FabrikantRS PRO
€ 34,10
Each
Aantal stuks
DC - - Fail Safe - - 12V dc -
RS-stocknr. 749-1703
FabrikantRS PRO
€ 21,24
Each
Aantal stuks
AC, DC - - Fail Secure - - 12V ac/dc -
RS-stocknr. 741-8228
FabrikantRS PRO
€ 203,56
Each
Aantal stuks
DC 2A - - - - 12V dc -
RS-stocknr. 146-8179
Fabrikantnummer506492
FabrikantABUS
€ 421,85
Each
Aantal stuks
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
RS-stocknr. 741-8225
FabrikantRS PRO
€ 220,92
Each
Aantal stuks
DC 2A - - - - 12V dc -
RS-stocknr. 146-8173
Fabrikantnummer506024
FabrikantABUS
€ 1.045,16
Each
Aantal stuks
DC 0.1 A @ 12 V, 2 A @ 30 V 28 mm - 160 mm - 12 V dc, 30 V dc 110mm
RS-stocknr. 146-8184
Fabrikantnummer506507
FabrikantABUS
€ 499,75
Each
Aantal stuks
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
RS-stocknr. 146-8180
Fabrikantnummer506736
FabrikantABUS
€ 524,26
Each
Aantal stuks
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
Related Products
24 volt 1A dc general use switched mode ...
Description:
24 volt 1A dc general use switched mode power supply. The unit is capable charging Lead Acid batteries (NOT supplied). Housed in a steel case, intended for internal use only. All units have protection from AC input surges and transients, ...
These devices are designed for supporting or gripping ...
Description:
These devices are designed for supporting or gripping ferromagnetic parts.The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal ...
With an impressive holding force of up to ...
Description:
With an impressive holding force of up to 1200lbs, our high quality RS PRO range presents this stainless steel strong and durable magnetic lock. Able to remotely monitor a doors lock or un-lock status with quick operation. Application includes security ...
ANVIZ OA3000 fully integrates fingerprint identification, RFID, camera, ...
Description:
ANVIZ OA3000 fully integrates fingerprint identification, RFID, camera, wireless, GPRS, multimedia and embedded system technology. Utilising 7 in industrial TFT true colour LCD, Samsung 400 MHz Arm9 high-speed processor and Windows CE operation system. ANVIZ OA3000 can be used in ...