Alarms

Alarm systems are an ideal choice for protection in homes, commercial buildings and industrial buildings. Alarms secure entry points and can be linked to fire exit doors or windows and activate when opened to warn others that the area has been breached. Alarm systems are easy to install, can be battery operated or wired into the mains. Alarm elements can be wired connected or wireless for extra convenience and easy installation. They can be set using PIN codes making sure that only the required people e.g. family members or employees have access or have tamper warning protection.Types of alarms: House Burglar Alarm Commercial Burglar Alarm Doors & Windows Alarm Personal AlarmHow does a security alarm system work?An alarm system consists of door and window sensors, motion sensors to install in different rooms, a zonal control panel which allows you to see the zone that has been compromised and a siren.The sensors communicate with the alarm system via the control panel. This can be armed or disarmed by using a passcode which is entered using a touchpad or wireless remote controls.Once the alarm is set it is only activated if it either detects movement via the motion sensors or the security circuit is broken by the opening of a door or window. Most security alarm systems are audible with a loud siren if triggered although some can send messages to the police or to a mobile phone.What is a typical application?Regardless of the size of your home, an alarm system is ideal for protecting your house and possessions from burglars. It gives you a home security and peace of mind while the house is empty or while you are sleeping or on holiday. Alarms are widely used in pubs, shops, warehouses and factories as they are places that contain a lot of expensive goods and equipment.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Sound Level Power Source Maximum Number of User Codes Components Included Supply Voltage Depth Height Width
RS-stocknr. 665-6842
FabrikantnummerAZ6301
FabrikantABUS
€ 152,25
Each
Aantal stuks
Terxon - Mains - - 11.5 → 14V dc 30 mm 150 mm 104mm
RS-stocknr. 704-4041
FabrikantnummerAZ4000
FabrikantABUS
€ 175,59
Each
Aantal stuks
- - - 16 - - 85 mm 235 mm 235mm
RS-stocknr. 716-6545
FabrikantnummerDW306
FabrikantHoyles
€ 125,02
Each
Aantal stuks
- - - - - - 60 mm 125 mm 175mm
RS-stocknr. 439-1530
FabrikantnummerLMW2
FabrikantHoyles
€ 233,44
Each
Aantal stuks
Mayday 100dB Battery, Mains - Backup Battery 12V 60 mm 175 mm 125mm
RS-stocknr. 497-5908
FabrikantnummerEX204
FabrikantHoyles
€ 107,16
Each
Aantal stuks
Exitguard 108dB Battery - Backup Battery 7 → 14V dc 60 mm 125 mm 175mm
RS-stocknr. 497-5914
FabrikantnummerEX206
FabrikantHoyles
€ 156,25
Each
Aantal stuks
Exitguard 108dB Battery, Mains - Backup Battery 240V ac 60 mm 125 mm 175mm
RS-stocknr. 716-6536
FabrikantnummerDW304
FabrikantHoyles
€ 101,23
Each
Aantal stuks
- - - - - - 60 mm 125 mm 175mm
RS-stocknr. 122-2474
FabrikantnummerDCH-Z510
FabrikantD-Link
€ 107,90
Each
Aantal stuks
- 110dB - - - - 19 mm 110 mm 110mm
Related Products
A wall mounted CALL button in white ABS ...
Description:
A wall mounted CALL button in white ABS complete with a single gang mounting box. This is a non-latching unit with a N/O contacts. The buzzer has separate terminals for acknowledge purposes. The LED current limit resistor is provided for ...
Firehawk FH Midi series battery operated smoke alarms ...
Description:
Firehawk FH Midi series battery operated smoke alarms are compact optical smoke alarms giving you a choice of power sources. A high performing alarm with a stylish design containing TSE technology, bespoke software and up-to-date technology. Thermal stability enhancement TSE ...
Firehawk FHB10 series battery operated smoke alarms are ...
Description:
Firehawk FHB10 series battery operated smoke alarms are optical smoke alarms. The high performing alarm is used and recommended by UK Fire and Rescue Services. The alarms have TSE technology, bespoke software and an X-Profile photoelectric chamber. Thermal stability enhancement ...
Firehawk FHH10 series battery operated heat alarms have ...
Description:
Firehawk FHH10 series battery operated heat alarms have a 10-year life complete with Advanced Thermistor detection and tamper proof. The high performing alarm is used and recommended by the UK Fire and Rescue Services. The alarm is specially designed where ...