Keypad Locks

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Failure Mode Maximum Number of Doors Number of Codes Stored Status Indicator Keypad Material Keytop Material AC or DC Operation Supply Voltage IP Rating
RS-stocknr. 236-4788
FabrikantnummerDE1KT102
FabrikantStorm
€ 236,60
Each
Aantal stuks
Fail Safe, Fail Secure 2 50 Audible Tone, LED Chromed Zinc Chromed Zinc AC, DC 9 20 V ac, 11 28 V dc -
RS-stocknr. 774-8162
FabrikantRS PRO
€ 118,35
Each
Aantal stuks
- 1 20 Audible Tone, LED Die Cast Aluminium Die Cast Aluminium DC 12V dc -
RS-stocknr. 774-8166
FabrikantRS PRO
€ 99,42
Each
Aantal stuks
- 1 1000 LED Die Cast Metal Zinc Alloy DC 12V dc -
RS-stocknr. 395-0469
FabrikantnummerDR2KT202
FabrikantStorm
€ 166,71
Each
Aantal stuks
- 1 50 - Polymer Polymer AC, DC 9 20 V ac, 11 28 V dc -
RS-stocknr. 774-8178
FabrikantRS PRO
€ 96,12
Each
Aantal stuks
- 1 2000 LED ABS ABS DC 12V dc -
RS-stocknr. 886-1503
FabrikantnummerRC120203
FabrikantStorm
€ 34,99
Each
Aantal stuks
- - - - Super High Impact Polymer Chromed Die Cast Zinc DC 24V dc -
RS-stocknr. 236-4794
FabrikantnummerDE2KT102
FabrikantStorm
€ 180,21
Each
Aantal stuks
Fail Safe, Fail Secure 2 50 Audible Tone, LED Polymer Polymer AC, DC 9 → 20 V ac, 11 → 28 V dc -
RS-stocknr. 395-0605
FabrikantnummerDEPLXT202
FabrikantStorm
€ 180,21
Each
Aantal stuks
Fail Safe, Fail Secure 2 50 Audible Tone, LED Polymer Chromed Zinc AC, DC 9 → 20 V ac, 11 → 28 V dc -
RS-stocknr. 886-1715
FabrikantnummerDR2KW203
FabrikantStorm
€ 179,90
Each
Aantal stuks
- 1 50 - High Impact Polymer High Impact Polymer DC 12V -
RS-stocknr. 886-1709
Fabrikantnummer5103-1103
FabrikantStorm
€ 105,52
Each
Aantal stuks
- - - - PC - - 5V -
RS-stocknr. 886-1698
Fabrikantnummer5103-0103
FabrikantStorm
€ 113,36
Each
Aantal stuks
- - - - PC - - 5V -
RS-stocknr. 236-4817
FabrikantnummerWE2KT102
FabrikantStorm
€ 143,68
Each
Aantal stuks
- - - Audible Tone, LED Polymer Polymer DC 5 12V dc -
RS-stocknr. 886-1424
Fabrikantnummer3K041203
FabrikantStorm
€ 24,36
Each (In a Pack of 2)
Aantal stuks
- - - LED Polymer Polymer DC 24V dc -
Nieuw
RS-stocknr. 192-4543
FabrikantRS PRO
€ 175,78
Each
Aantal stuks
- - - LED Die Cast Metal Die Cast Metal DC 12 → 24V dc IP65
RS-stocknr. 886-1626
Fabrikantnummer4500-003
FabrikantStorm
€ 64,56
Each
Aantal stuks
- - - - - - DC 5V dc -
RS-stocknr. 133-1920
Fabrikantnummer5002-0354
FabrikantTDSi
€ 162,44
Each
Aantal stuks
- - - LED - ABS - 5 14V dc -
RS-stocknr. 395-0475
FabrikantnummerWEPLXT202
FabrikantStorm
€ 143,68
Each
Aantal stuks
- - - Audible Tone, LED Polymer Chromed Zinc DC 5 12V dc -
RS-stocknr. 886-1623
FabrikantnummerWEPLXT203
FabrikantStorm
€ 143,37
Each
Aantal stuks
- - - Audible Tone, LED Super Impact Polymer Chromed Zinc DC 5 to 12V dc -
RS-stocknr. 886-1610
FabrikantnummerDE2KT103
FabrikantStorm
€ 258,49
Each
Aantal stuks
Fail Safe, Fail Secure 2 50 Audible Tone, LED Super Impact Polymer Super Impact Polymer AC, DC 9 to 20 V ac, 11 to 28 V dc -
RS-stocknr. 880-2655
FabrikantnummerDX2KW202
FabrikantStorm
€ 143,68
Each
Aantal stuks
Fail Secure 2 100 Audible Tone - - - - -
Related Products
Power input: 12Vdc or 24VdcVoltage tolerance: +/-15%Current draw: ...
Description:
Power input: 12Vdc or 24VdcVoltage tolerance: +/-15%Current draw: 125mA at 12Vdc 60mA at 24Vdc (at temperature 20 °C)Holding force: Up to 100lbsOver-ride switchWall mountBlack powder-coat finish.
Operating voltage: 12 or 24VdcAluminiumCurrent draw: 500mA at ...
Description:
Operating voltage: 12 or 24VdcAluminiumCurrent draw: 500mA at 12Vdc250mA at 24Vdc (at temperature 20 °C)(SPDT rated 3A at 12Vdc)Status LED lightsOperating temperature: -10 to 55 °C (14 to 131 °F)Humidity: 0 to 95% non-condensingLock’s surface temperature: Current temperature +/-20% (when ...
Electrical current is required to turn the magnet ...
Description:
Electrical current is required to turn the magnet ON. Power is removed to turn the magnet OFF. Free leads, two-pole connector, Hirschman connectorThreaded hole/s in rear face of magnetBright nickel plated with machined face.
A range of pushbutton mechanical locks allowing controlled ...
Description:
A range of pushbutton mechanical locks allowing controlled access using a coded entry sequence.The code lock is supplied with full size lever handles for use in high traffic areas. Keypad plate only, supplied with an extra long spindle to work ...