Keypad Locks

Keypad locks are locks that use a numeric code rather than a key or digital fob to grant entry to the building or property. The code for the lock is normally a four-digit or six-digit code and must be entered in the correct order. Codes are programmed and re-programmed by the user with 10,000+ numeric codes available.

How do keypad locks work?

Once the correct code is entered into the keypad lock, the doors lock or deadbolt is released, once the latch has been opened, the keypad resets ready to hold the lock in its closed position when it has returned.

What are the benefits of keypad locks?

  • Keyless
  • Higher security
  • Easy installation
  • Integration with access control systems
  • Code can be changed
  • Additional safety for children

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Failure Mode Maximum Number of Doors Number of Codes Stored Status Indicator Keypad Material Keytop Material AC or DC Operation Supply Voltage IP Rating
RS-stocknr. 133-1925
Fabrikantnummer5002-4003
FabrikantTDSi
€ 188,67
Each
Aantal stuks
- - - - - - - 10 → 14V dc -
RS-stocknr. 133-1929
Fabrikantnummer2920-5001
FabrikantTDSi
€ 194,97
Each
Aantal stuks
- 1 10 Password (Zone 2), 1000 Password (Zone 1) - - - DC 12 → 24V ac/dc -
RS-stocknr. 133-1928
Fabrikantnummer2920-5000
FabrikantTDSi
€ 194,97
Each
Aantal stuks
- 1 10 Password (Zone 2), 1000 Password (Zone 1) - - - DC 12 → 24V ac/dc -
RS-stocknr. 133-1927
Fabrikantnummer5002-0449
FabrikantTDSi
€ 185,54
Each
Aantal stuks
- 1 - - - - - - -
RS-stocknr. 133-1920
Fabrikantnummer5002-0354
FabrikantTDSi
€ 162,44
Each
Aantal stuks
- - - LED - ABS - 5 → 14V dc -