Mortice Locks

A mortice lock is a door lock fitted for security. Mortice locks are fitted inside the door and require a hole or pocket to be cut into the door for it to be fitted. The main body of the lock sits within this pocket. The term "mortice" refers to the hole or recess which is cut into the door. Mortice lock are commonly found in internal doors within the home.


Mortice locks have several lever variations: a 2, 3, 5, or 7 lever mechanism. The higher the number of “levers” the more difficult the lock is to “pick” and the more secure it will be. The deadlocks on a mortice lock also mean that if a burglar breaks in through one of your windows they can not escape through the door without a key.


Mortice locks are made from metal and come in different finishes, for example, polished brass, satin chrome and stainless steel.


Types of mortice lock:


There are 2 main types of mortice locks Sashlocks and Deadlocks.



  • SashLocks feature a lock, latch and handle so you can open and close the door without it locking behind you. It features a deadbolt which locks the door with a key. The latch is a spring-loaded piece of metal which keeps the door closed when it is not locked. These locks tend to be installed on back doors.

  • Deadlocks are mainly used on entrance doors to buildings. they are fitted inside the door and work with a key turning the locking mechanism and moving the bolt. Without the key the door cannot be opened, providing extra security.


What is a differ?


A differ is a combination for the lock. For example, 1000 differs has 1000 combinations.



How do you identify if a 5 lever mortice lock conforms to BS3624?



  • Kitemark Engraved

  • Number of levers engraved

  • Standard number engraved

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Mechanism Number of Levers Differs Forend Finish Case Material Case Height Case Depth Forend Dimensions Forend Height Forend Width Standards Met
RS-stocknr. 247-3905
FabrikantnummerB159NP
FabrikantLegge
€ 16,29
Each
Aantal stuks
Lever 2 24 Steel Steel 102mm 64mm 152 x 22mm 152mm 22mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 436-4998
FabrikantnummerB159PB
€ 15,24
Each
Aantal stuks
Lever 2 24 Brass Steel 102mm 64mm 152 x 22mm 152mm 22mm -
RS-stocknr. 197-0425
FabrikantnummerN5642.SS
FabrikantLegge
€ 31,61
Each
Aantal stuks
Lever 5 1000 Stainless Steel Steel 109mm 68mm 162 x 26mm 162mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 197-0431
FabrikantnummerN5762.PB
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Brass Steel 109mm 81mm 162 x 26mm 162mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 212-3849
Fabrikantnummer9667 M - .G838M297K0
FabrikantDom Metalux
€ 28,64
Each
Aantal stuks
Lever - - - - - - - - - -
RS-stocknr. 197-0424
FabrikantnummerN5641.PB
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Brass Steel 89mm 68mm 134 x 26mm 134mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 212-3848
Fabrikantnummer7 - F107460010
FabrikantDom Metalux
€ 41,38
Each
Aantal stuks
- - - Steel - - - - - - -
RS-stocknr. 491-3231
Fabrikantnummer5420.60.S.SS
€ 35,66
Each
Aantal stuks
Cylinder - - Stainless Steel Steel 165mm 93mm 235 x 20mm 235mm 20mm -
RS-stocknr. 197-0426
FabrikantnummerN5642.PB
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Brass Steel 109mm 68mm 162 x 26mm 162mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 197-0428
FabrikantnummerN5761.SS
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Stainless Steel Steel 89mm 81mm 134 x 26mm 134mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 197-0430
FabrikantnummerN5762.SS
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Stainless Steel Steel 109mm 81mm 162 x 26mm 162mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 197-0423
FabrikantnummerN5641.SS
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Stainless Steel Steel 89mm 68mm 134 x 26mm 134mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 491-3225
Fabrikantnummer5410.60.S.SS
€ 27,03
Each
Aantal stuks
Cylinder - - Stainless Steel Steel 165mm 93mm 235 x 20mm 235mm 20mm -
RS-stocknr. 212-3843
Fabrikantnummer670 M - .G840M297K0
FabrikantDom Metalux
€ 29,19
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 197-0429
FabrikantnummerN5761.PB
FabrikantLegge
€ 30,83
Each
Aantal stuks
Lever 5 1000 Brass Steel 89mm 81mm 134 x 26mm 134mm 26mm BS3621:2007, CE, EN12209 Grade 7
RS-stocknr. 197-0408
Fabrikantnummer5430.60.S.SS
FabrikantBriton
€ 28,23
Each
Aantal stuks
Cylinder - - Stainless Steel Steel 165mm 93mm 235 x 20mm 235mm 20mm CE, Certified, EN12209
RS-stocknr. 212-3847
Fabrikantnummer7 - F107390010
FabrikantDom Metalux
€ 41,38
Each
Aantal stuks
- - - Steel - - - - - - -
RS-stocknr. 212-3845
Fabrikantnummer7 - F107360010
FabrikantDom Metalux
€ 41,38
Each
Aantal stuks
- - - Steel - - - - - - -
RS-stocknr. 212-3844
Fabrikantnummer672 M - .G841M297K0
FabrikantDom Metalux
€ 29,73
Each
Aantal stuks
Lever - - - - - - - - - -