Audio Volume Controllers

Audio volume controllers control audio signal and volume with minimal distortion and noise. They're essentially high-performance amplifiers that provide low noise and low distortion. They're used in electronics and are a critical part of any professional audio system.

Why are audio volume controllers important?

Because of the dynamic nature of audio and the amount of variance that can come from different audio sources, it's important that you have control over the amount of gain (or loudness) in your audio system. Audio volume controllers will provide this with no significant distortion or noise in order to preserve the integrity of the source audio signal.

You can connect your audio volume controller to your circuit using wires and solder. It can be surface mounted or attached through mounting holes.

Audio volume controller applications

Some of the applications in which audio volume controllers are used include:

  • Audio amplifiers
  • Mixing consoles
  • Effects processors
  • A/V recievers
  • Car audio systems
  • Multi-track recorders
  • Broadcast studio equipment
  • Musical instruments

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 121-9237
FabrikantnummerPGA2320IDW
€ 13,572
Each (In a Tube of 40)
Aantal stuks
Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
RS-stocknr. 665-8769
FabrikantnummerPGA2320IDW
€ 15,57
Each
Aantal stuks
Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
RS-stocknr. 665-8762
FabrikantnummerPGA2311P
€ 8,23
Each
Aantal stuks
Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +85 °C -40 °C
RS-stocknr. 922-2993
FabrikantnummerPGA2311P
€ 7,028
Each (In a Tube of 25)
Aantal stuks
Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +85 °C -40 °C