Channel Protectors

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels per Chip Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 864-7852
FabrikantnummerNCP360SNAET1G
FabrikantON Semiconductor
€ 0,451
Each (In a Pack of 25)
Aantal stuks
1 - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm 20 V 1.2 V +85 °C -40 °C Surface Mount
RS-stocknr. 159-7944
FabrikantnummerADG467BRZ
FabrikantAnalog Devices
€ 5,554
Each (In a Tube of 41)
Aantal stuks
- - SOIC W 18 11.75 x 7.6 x 2.35mm 11.75mm 7.6mm 2.35mm - - +85 °C -40 °C Surface Mount
RS-stocknr. 709-7708
FabrikantnummerADG467BRSZ
FabrikantAnalog Devices
€ 6,82
Each
Aantal stuks
- - SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm - - +85 °C -40 °C Surface Mount
RS-stocknr. 864-7871
FabrikantnummerNUF6410MNT1G
FabrikantON Semiconductor
€ 0,44
Each (In a Pack of 25)
Aantal stuks
6 600mW DFN 12 3 x 1.35 x 0.95mm 3mm 1.35mm 0.95mm - - +85 °C -40 °C Surface Mount
RS-stocknr. 163-0301
FabrikantnummerNUF6410MNT1G
FabrikantON Semiconductor
€ 0,236
Each (On a Reel of 3000)
Aantal stuks
6 600mW DFN 12 3 x 1.35 x 0.95mm 3mm 1.35mm 0.95mm - - +85 °C -40 °C Surface Mount
RS-stocknr. 709-7701
FabrikantnummerADG467BRZ
FabrikantAnalog Devices
€ 6,57
Each
Aantal stuks
- - SOIC W 18 11.75 x 7.6 x 2.35mm 11.75mm 7.6mm 2.35mm - - +85 °C -40 °C Surface Mount
RS-stocknr. 159-7946
FabrikantnummerADG467BRSZ
FabrikantAnalog Devices
€ 4,708
Each (In a Tube of 66)
Aantal stuks
- - SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm - - +85 °C -40 °C Surface Mount