Current Loop Transmitters

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Quiescent Current Span Error Bandwidth Output Current Regulator Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Loop Supply Voltage Width Maximum Operating Supply Voltage
RS-stocknr. 121-8537
FabrikantnummerXTR116UA
€ 2,938
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 378-2985
FabrikantnummerXTR116UA
€ 3,45
Each
Aantal stuks
200µA 0.05% - 4 → 20 mA 5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 36V 3.91mm -
RS-stocknr. 121-8509
FabrikantnummerXTR105UA
€ 8,712
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 252-1672
FabrikantnummerXTR105UA
€ 9,36
Each
Aantal stuks
- - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm 36 V
RS-stocknr. 759-0926
FabrikantnummerAD693AD
FabrikantAnalog Devices
€ 54,30
Each
Aantal stuks
700µA 0.651% - 4 → 20 mA - Through Hole CDIP 20 26.92 x 7.87 x 3.56mm 3.56mm 26.92mm - 7.87mm 36 V
RS-stocknr. 121-8453
FabrikantnummerXTR101AP
€ 16,521
Each (In a Tube of 25)
Aantal stuks
2mA - - 4 → 20 mA - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm - 6.35mm 40 V
RS-stocknr. 523-6169
FabrikantnummerAD694ARZ
FabrikantAnalog Devices
€ 13,91
Each
Aantal stuks
1.5mA 0.05% - 0 → 20 mA, 4 → 20 mA - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm 36 V
RS-stocknr. 522-8180
FabrikantnummerAD694JNZ
FabrikantAnalog Devices
€ 20,81
Each
Aantal stuks
1.5mA 0.05% 300kHz 0 → 20 mA, 4 → 20 mA - Through Hole PDIP 16 21.34 x 7.11 x 4.95mm 4.95mm 21.34mm - 7.11mm 36 V
RS-stocknr. 923-3735
FabrikantnummerXTR117AIDGKT
€ 1,772
Each (On a Reel of 250)
Aantal stuks
130µA 0.05% 380kHz 4 → 20 mA 5V Surface Mount MSOP 8 3 x 3 x 0.97mm 0.97mm 3mm 40V 3mm -
RS-stocknr. 647-615
FabrikantnummerXTR101AP
€ 17,62
Each
Aantal stuks
2mA - - 4 → 20 mA - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm - 6.35mm 40 V
RS-stocknr. 106-7052
FabrikantnummerAD694JNZ
FabrikantAnalog Devices
€ 20,169
Each (In a Tube of 25)
Aantal stuks
1.5mA 0.05% 300kHz 0 → 20 mA, 4 → 20 mA - Through Hole PDIP 16 21.34 x 7.11 x 4.95mm 4.95mm 21.34mm - 7.11mm 36 V
RS-stocknr. 660-7534
FabrikantnummerXTR117AIDGKT
€ 2,54
Each
Aantal stuks
130µA 0.05% 380kHz 4 → 20 mA 5V Surface Mount MSOP 8 3 x 3 x 0.97mm 0.97mm 3mm 40V 3mm -
RS-stocknr. 922-3271
FabrikantnummerXTR105U
€ 11,663
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 252-1650
FabrikantnummerXTR105PA
€ 11,79
Each
Aantal stuks
- - - 4 → 20 mA - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 36V 6.35mm 36 V
RS-stocknr. 121-8508
FabrikantnummerXTR105PA
€ 10,381
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 661-2564
FabrikantnummerXTR105U
€ 13,26
Each
Aantal stuks
- - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm 36 V
RS-stocknr. 197-7641
FabrikantnummerXTR115UA
€ 3,384
Each (In a Pack of 5)
Aantal stuks
250µA 0.05% 380kHz 4 → 20 mA 5V - SOIC 8 - - - - - -
RS-stocknr. 661-2432
FabrikantnummerXTR300AIRGWT
€ 4,94
Each
Aantal stuks
- - - ±20 mA - Surface Mount QFN 20 5 x 5 x 0.9mm 0.9mm 5mm - 5mm ±22 V
RS-stocknr. 759-0014
FabrikantnummerAD8217BRMZ
FabrikantAnalog Devices
€ 1,14
Each
Aantal stuks
800µA - - - 80V Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm - 3.2mm 80 V
RS-stocknr. 121-8290
FabrikantnummerXTR110KU
€ 14,543
Each (In a Tube of 40)
Aantal stuks
3mA 0.2% - 4 → 20 mA - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm - 7.52mm -