Differential Line Receivers

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS-stocknr. 285-8003
FabrikantnummerINA134PA
€ 2,85
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS-stocknr. 100-3798
FabrikantnummerINA134PA
€ 2,423
Each (In a Tube of 50)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS-stocknr. 806-7874
FabrikantnummerAD8123ACPZ
FabrikantAnalog Devices
€ 13,18
Each
Aantal stuks
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS-stocknr. 522-8528
FabrikantnummerSSM2141PZ
FabrikantAnalog Devices
€ 4,73
Each
Aantal stuks
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 No 3.5 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 106-7063
FabrikantnummerSSM2141PZ
FabrikantAnalog Devices
€ 3,615
Each (In a Tube of 50)
Aantal stuks
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 661-0460
FabrikantnummerINA134UA
€ 2,86
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 No - 4.9 x 3.91 x 1.58mm
RS-stocknr. 922-3022
FabrikantnummerINA134UA
€ 2,373
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 660-5291
FabrikantnummerINA137PA
€ 2,34
Each
Aantal stuks
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS-stocknr. 162-9979
FabrikantnummerMC100EP16VADG
FabrikantON Semiconductor
€ 3,167
Each (In a Tube of 98)
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
RS-stocknr. 497-2224
FabrikantnummerAD8129ARMZ
FabrikantAnalog Devices
€ 3,46
Each
Aantal stuks
Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 146-2416
FabrikantnummerEL9110IUZ
€ 6,861
Each (In a Tube of 97)
Aantal stuks
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS-stocknr. 921-5800
FabrikantnummerEL9110IUZ
€ 7,13
Each
Aantal stuks
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS-stocknr. 523-6507
FabrikantnummerSSM2143PZ
FabrikantAnalog Devices
€ 4,50
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 170-8229
FabrikantnummerEL5175ISZ
FabrikantIntersil
€ 0,949
Each (In a Tube of 97)
Aantal stuks
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS-stocknr. 162-4188
FabrikantnummerINA2134PA
€ 3,293
Each (In a Tube of 25)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS-stocknr. 162-5019
FabrikantnummerINA137PA
€ 1,989
Each (In a Tube of 50)
Aantal stuks
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS-stocknr. 169-8364
FabrikantnummerEL5375IUZ
FabrikantIntersil
€ 2,54
Each (In a Tube of 55)
Aantal stuks
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS-stocknr. 169-8348
FabrikantnummerEL5172ISZ
FabrikantIntersil
€ 1,261
Each (In a Tube of 97)
Aantal stuks
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS-stocknr. 704-4678
FabrikantnummerEL5172ISZ
€ 1,754
Each (In a Pack of 5)
Aantal stuks
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS-stocknr. 908-0743
FabrikantnummerMC100EP16VADG
FabrikantON Semiconductor
€ 3,23
Each
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...