RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 824-7092
FabrikantnummerLMV226TL/NOPB
€ 1,255
Each (In a Pack of 10)
Aantal stuks
RF Power Detector - - - - 1 2 GHz Surface Mount DSBGA 4 - 0.335mm - -
RS-stocknr. 162-8620
FabrikantnummerLMV226TL/NOPB
€ 0,897
Each (On a Reel of 250)
Aantal stuks
RF Power Detector - - - - 1 2 GHz Surface Mount DSBGA 4 - 0.335mm - -
RS-stocknr. 709-4664
FabrikantnummerCC2590RGVT
€ 1,46
Each
Aantal stuks
- - - - - - - Surface Mount QFN 16 4 x 4 x 0.9mm 0.9mm 4mm -
RS-stocknr. 921-5043
FabrikantnummerCC2590RGVT
€ 1,44
Each (On a Reel of 250)
Aantal stuks
- - - - - - - Surface Mount QFN 16 4 x 4 x 0.9mm 0.9mm 4mm -
RS-stocknr. 824-7099
FabrikantnummerLMV225SD/NOPB
€ 1,23
Each (In a Pack of 5)
Aantal stuks
RF Power Detector - - - - 1 2 GHz Surface Mount WSON 6 2.5 x 2.2 x 0.8mm 0.8mm 2.5mm -
RS-stocknr. 162-8619
FabrikantnummerLMV225SD/NOPB
€ 0,561
Each (On a Reel of 1000)
Aantal stuks
RF Power Detector - - - - 1 2 GHz Surface Mount WSON 6 2.5 x 2.2 x 0.8mm 0.8mm 2.5mm -