RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 862-6363
FabrikantnummerHMC441LC3B
FabrikantAnalog Devices
€ 51,78
Each
Aantal stuks
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS-stocknr. 160-2693
FabrikantnummerHMC441LC3B
FabrikantAnalog Devices
€ 44,64
Each (On a Reel of 50)
Aantal stuks
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS-stocknr. 697-7262
FabrikantnummerAD8302ARUZ
FabrikantAnalog Devices
€ 20,99
Each
Aantal stuks
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS-stocknr. 912-6249
FabrikantnummerAD8302ARUZ
FabrikantAnalog Devices
€ 17,878
Each (In a Tube of 96)
Aantal stuks
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS-stocknr. 160-9958
FabrikantnummerHMC406MS8GE
FabrikantAnalog Devices
€ 12,71
Each (On a Reel of 50)
Aantal stuks
Power - 17 dB 27dBm 6dB 1 5.9 GHz Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS-stocknr. 862-6095
FabrikantnummerHMC406MS8GE
FabrikantAnalog Devices
€ 14,43
Each
Aantal stuks
Power - 17 dB 27dBm 6dB 1 5.9 GHz Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS-stocknr. 862-6372
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
€ 25,53
Each
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 160-2695
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
€ 21,339
Each (On a Reel of 50)
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 862-6322
FabrikantnummerHMC311SC70E
FabrikantAnalog Devices
€ 7,47
Each
Aantal stuks
MMIC - 15 dB 15.5dBm 5dB 1 8 GHz Surface Mount SC-70 6 2.25 x 1.35 x 0.91mm 0.91mm 2.25mm -
RS-stocknr. 160-2687
FabrikantnummerHMC311SC70E
FabrikantAnalog Devices
€ 6,425
Each (On a Reel of 50)
Aantal stuks
MMIC - 15 dB 15.5dBm 5dB 1 8 GHz Surface Mount SC-70 6 2.25 x 1.35 x 0.91mm 0.91mm 2.25mm -
RS-stocknr. 795-8032
FabrikantnummerADL5611ARKZ-R7
FabrikantAnalog Devices
€ 4,42
Each
Aantal stuks
Gain - 14.3 dB 12.8dBm 6dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 496-9492
FabrikantnummerAD8351ARMZ
FabrikantAnalog Devices
€ 5,79
Each
Aantal stuks
General Purpose 3000MHz - 13dBm - 1 - Surface Mount MSOP 10 3 x 3 x 0.85mm 0.85mm 3mm -
RS-stocknr. 159-9278
FabrikantnummerADL5511ACPZ-R7
FabrikantAnalog Devices
€ 9,065
Each (On a Reel of 1500)
Aantal stuks
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS-stocknr. 401-630
FabrikantnummerADL5330ACPZ-R2
FabrikantAnalog Devices
€ 13,43
Each
Aantal stuks
Gain 3000MHz 32 dB - 14.7dB 1 3 GHz Surface Mount LFCSP 24 4 x 4 x 0.83mm 0.83mm 4mm -
RS-stocknr. 795-8035
FabrikantnummerADL5545ARKZ-R7
FabrikantAnalog Devices
€ 3,01
Each (In a Pack of 2)
Aantal stuks
Gain - 15.9 dB 9.4dBm 5.2dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 862-6366
FabrikantnummerHMC441LP3E
FabrikantAnalog Devices
€ 22,53
Each
Aantal stuks
Power - 14 dB 18dBm 5dB 1 13.5 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 160-9984
FabrikantnummerADL5330ACPZ-R2
FabrikantAnalog Devices
€ 9,344
Each (On a Reel of 250)
Aantal stuks
Gain 3000MHz 32 dB - 14.7dB 1 3 GHz Surface Mount LFCSP 24 4 x 4 x 0.83mm 0.83mm 4mm -
RS-stocknr. 912-8848
FabrikantnummerAD8351ARMZ
FabrikantAnalog Devices
€ 4,603
Each (In a Tube of 50)
Aantal stuks
General Purpose 3000MHz - 13dBm - 1 - Surface Mount MSOP 10 3 x 3 x 0.85mm 0.85mm 3mm -
RS-stocknr. 159-9294
FabrikantnummerADL5611ARKZ-R7
FabrikantAnalog Devices
€ 2,465
Each (On a Reel of 1000)
Aantal stuks
Gain - 14.3 dB 12.8dBm 6dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 159-9295
FabrikantnummerADL5545ARKZ-R7
FabrikantAnalog Devices
€ 1,671
Each (On a Reel of 1000)
Aantal stuks
Gain - 15.9 dB 9.4dBm 5.2dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -