RF Controllers

Radio Frequency (RF) controllers are a broad portfolio of devices used to test, measure and control RF signals. 


How do RF controllers work?

The main application of RF controllers is transmitter power measurements and control. The output power is measured and compared to certain values in a feedback control circuit so adjustments can be made as required. They will usually operate over a specified frequency spectrum band and dynamic range. If you want to convert a low-power radio frequency into a high power signal, consider the use of RF amplifiers.


What are RF controllers used for?

RF controllers can be used to test whether RF is operating at a certain strength. RF strength is a key factor in keeping up reliable telecommunications because it is essential to maintain stability and range of radio links. RF controllers are also useful in RF circuits and systems for detecting and controlling the transmit power level of the RF signal in a particular band. 


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Operating Frequency Output Source Current Shutdown Current Number of Channels per Chip Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS-stocknr. 912-7249
FabrikantnummerAD8361ARMZ
FabrikantAnalog Devices
€ 6,015
Each (In a Tube of 50)
Aantal stuks
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS-stocknr. 412-674
FabrikantnummerAD8361ARMZ
FabrikantAnalog Devices
€ 7,56
Each
Aantal stuks
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS-stocknr. 412-670
FabrikantnummerAD8362ARUZ
FabrikantAnalog Devices
€ 12,00
Each
Aantal stuks
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
RS-stocknr. 912-7230
FabrikantnummerAD8362ARUZ
FabrikantAnalog Devices
€ 10,047
Each (In a Tube of 96)
Aantal stuks
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
RS-stocknr. 851-4683
FabrikantnummerLTC5587IDD#PBF
FabrikantAnalog Devices
€ 11,07
Each
Aantal stuks
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C
RS-stocknr. 155-9319
FabrikantnummerLTC5587IDD#PBF
FabrikantAnalog Devices
€ 6,947
Each (In a Tube of 121)
Aantal stuks
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C
RS-stocknr. 523-6333
FabrikantnummerAD8314ARMZ
FabrikantAnalog Devices
€ 8,32
Each
Aantal stuks
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS-stocknr. 155-9331
FabrikantnummerLT5538IDD#PBF
FabrikantAnalog Devices
€ 6,057
Each (In a Tube of 121)
Aantal stuks
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
RS-stocknr. 153-3388
FabrikantnummerLTC5505-1ES5#TRMPBF
FabrikantAnalog Devices
€ 1,644
Each (On a Reel of 500)
Aantal stuks
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C
RS-stocknr. 157-8516
FabrikantnummerAD8314ARMZ
FabrikantAnalog Devices
€ 6,879
Each (In a Tube of 50)
Aantal stuks
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS-stocknr. 851-6733
FabrikantnummerLT5538IDD#PBF
FabrikantAnalog Devices
€ 9,56
Each
Aantal stuks
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
RS-stocknr. 506-2081
FabrikantnummerLTC5505-1ES5#TRMPBF
FabrikantAnalog Devices
€ 2,55
Each (In a Pack of 5)
Aantal stuks
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C