Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 662-4245
FabrikantnummerTHS7314D
€ 0,614
Each (In a Pack of 5)
Aantal stuks
Single 3.3 V, 5 V - 3 - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS-stocknr. 121-8826
FabrikantnummerLMH6715MA/NOPB
€ 2,394
Each (In a Tube of 95)
Aantal stuks
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS-stocknr. 162-4770
FabrikantnummerLMH6682MA/NOPB
€ 1,627
Each (In a Tube of 95)
Aantal stuks
Dual, Single 5 V, 9 V ±3 V, ±5 V 2 520V/µs - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS-stocknr. 825-3524
FabrikantnummerTHS7368IPW
€ 2,20
Each (In a Pack of 2)
Aantal stuks
Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C
RS-stocknr. 661-2494
FabrikantnummerOPA3692ID
€ 6,36
Each
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +85 °C
RS-stocknr. 601-7802
FabrikantnummerLMH6682MA/NOPB
€ 1,952
Each (In a Pack of 5)
Aantal stuks
Dual, Single 5 V, 9 V ±3 V, ±5 V 2 520V/µs - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS-stocknr. 922-3249
FabrikantnummerOPA3692IDBQT
€ 4,601
Each (On a Reel of 250)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 162-7692
FabrikantnummerLM359M/NOPB
€ 1,502
Each (In a Tube of 55)
Aantal stuks
Dual, Single 5 → 22 V ±11V 2 60V/µs Differential 400MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
RS-stocknr. 145-6250
FabrikantnummerTHS7368IPW
€ 1,831
Each (In a Tube of 70)
Aantal stuks
Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C
RS-stocknr. 661-2435
FabrikantnummerTHS4303RGTT
€ 5,56
Each
Aantal stuks
Dual, Single 5 V - 1 - - 18MHz Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +85 °C
RS-stocknr. 662-3810
FabrikantnummerOPA832IDBVT
€ 0,984
Each (In a Pack of 5)
Aantal stuks
Dual, Single 10 V, 3.3 V, 5 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C
RS-stocknr. 601-7868
FabrikantnummerLMH6738MQ/NOPB
€ 7,052
Each (In a Pack of 5)
Aantal stuks
Dual - ±5V 3 3300V/µs - 750MHz Surface Mount SSOP 16 4.9 x 3.99 x 1.45mm 1.45mm 4.9mm +85 °C
RS-stocknr. 922-4757
FabrikantnummerOPA832IDBVT
€ 0,968
Each (On a Reel of 250)
Aantal stuks
Dual, Single 3.3 V, 5 V, 10 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C
RS-stocknr. 145-7070
FabrikantnummerOPA3692ID
€ 5,299
Each (In a Tube of 40)
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +85 °C
RS-stocknr. 534-4484
FabrikantnummerLMH6715MA/NOPB
€ 2,87
Each
Aantal stuks
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS-stocknr. 811-5591
FabrikantnummerLM359M/NOPB
€ 1,536
Each (In a Pack of 5)
Aantal stuks
Dual, Single 5 → 22 V ±11V 2 60V/µs Differential 400MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C