Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 162-9111
FabrikantnummerNE592D8G
FabrikantON Semiconductor
€ 0,64
Each (In a Tube of 98)
Aantal stuks
Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 121-6401
FabrikantnummerNE592D8R2G
FabrikantON Semiconductor
€ 0,289
Each (On a Reel of 2500)
Aantal stuks
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 787-8572
FabrikantnummerNE592D8R2G
FabrikantON Semiconductor
€ 0,78
Each (In a Pack of 5)
Aantal stuks
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 787-8853
FabrikantnummerNE592D14R2G
FabrikantON Semiconductor
€ 0,924
Each (In a Pack of 5)
Aantal stuks
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
RS-stocknr. 145-3862
FabrikantnummerNE592D14R2G
FabrikantON Semiconductor
€ 0,378
Each (On a Reel of 2500)
Aantal stuks
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
RS-stocknr. 805-2850
FabrikantnummerNE592D8G
FabrikantON Semiconductor
€ 0,704
Each (In a Pack of 20)
Aantal stuks
Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C