Audio Control Circuits

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type Number of Channels per Chip Number of Inputs Number of Outputs Package Type Pin Count Width
RS-stocknr. 164-7576
FabrikantnummerDG2592DN-T1-GE4
FabrikantVishay
€ 0,388
Each (On a Reel of 3000)
Aantal stuks
1.9 x 1.5 x 0.55mm 0.55mm 1.9mm 5.5 V +85 °C 1.6 V -40 °C Surface Mount 1 2 2 miniQFN 10 1.5mm
RS-stocknr. 164-8201
FabrikantnummerDG2592DN-T1-GE4
FabrikantVishay
€ 0,798
Each (In a Pack of 10)
Aantal stuks
1.9 x 1.5 x 0.55mm 0.55mm 1.9mm 5.5 V +85 °C 1.6 V -40 °C Surface Mount 1 2 2 miniQFN 10 1.5mm
Related Products
The BD34704KS2 is an 8ch independent volume system ...
Description:
The BD34704KS2 is an 8ch independent volume system realized high-quality sound by improved specification of op-amp and optimized layout of the element.The system is designed to allow 7.1ch surround system application. Micro-step volume can reduce the switching pop noise during ...
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
Reduce switching noise of input gain control, mute, ...
Description:
Reduce switching noise of input gain control, mute, main volume, fader volume, bass, middle, treble, loudness, by using advanced switch circuit [Possible to control all steps]Built-in ground isolation amplifier inputs, ideal for external stereo inputBuilt-in differential input selector that can ...
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB). In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...