Audio Volume Control Processors

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crosstalk Number of Channels Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 121-8555
FabrikantnummerPGA2310PA
€ 16,086
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 197-7474
FabrikantnummerPGA2310UA
€ 16,684
Each (In a Tube of 40)
Aantal stuks
kHzdB 2 - SOIC 16 - - - - - - - -
RS-stocknr. 461-9282
FabrikantnummerPGA2310PA
€ 18,26
Each
Aantal stuks
- - Through Hole PDIP 16 19.3 x 4.57mm 19.3mm 6.35mm 4.57mm - +85 °C - -40 °C
RS-stocknr. 171-4106
FabrikantnummerBD37534FV-E2
FabrikantROHM
€ 3,36
Each (In a Pack of 2)
Aantal stuks
-90dB 1 Surface Mount SSOP 28 10 x 5.6 x 1.15mm 10mm 5.6mm 1.15mm 9.5 V +85 °C 7 V -40 °C
RS-stocknr. 197-7475
FabrikantnummerPGA2310UA
€ 18,94
Each
Aantal stuks
kHzdB 2 - SOIC 16 - - - - - - - -
Related Products
The SOund MOdule 2 (SOMO-II), from 4D Systems, ...
Description:
The SOund MOdule 2 (SOMO-II), from 4D Systems, is a compact audio-sound module designed for all embedded audio-sound applications. The SOMO-II is designed to play MP3 audio files from a micro-SD card or USB 2.0 flash drive with extra components. ...
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
Reduce switching noise of input gain control, mute, ...
Description:
Reduce switching noise of input gain control, mute, main volume, fader volume, bass, middle, treble, loudness, by using advanced switch circuit [Possible to control all steps]Built-in ground isolation amplifier inputs, ideal for external stereo inputBuilt-in differential input selector that can ...
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB). In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...